Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABB114DHAN
CONN EDGECARD 228PS R/A .050 SLD - ABB114DHAN - Connectors, Interconnects
| Digi-Key Part Number | ABB114DHAN-ND |
10 |
128.25000 |
Extended Price
1282.50 |
| Manufacturer Part Number | ABB114DHAN | |||
| Description | CONN EDGECARD 228PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB114DHAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 228 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB114DHAN ABB114DHAN |
CONN EDGECARD 228PS R/A .050 SLD - ABB114DHAN (ABB114DHAN-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABB114DHANGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABB114DHAN
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABB114DHAD
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHAD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABB114DHAR
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHAR-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABB114DHAS
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABB114DHAT
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHAT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABB114DHBD
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABB114DHBN
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABB114DHBR
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHBR-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABB114DHBS
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABB114DHBT
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACB114DHAD
Order 'conn edgecard 228ps r/a .050 sld - ACB114DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB114DHAD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACB114DHAN
Order 'conn edgecard 228ps r/a .050 sld - ACB114DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB114DHAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACB114DHAR
Order 'conn edgecard 228ps r/a .050 sld - ACB114DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB114DHAR-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACB114DHAS
Order 'conn edgecard 228ps r/a .050 sld - ACB114DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB114DHAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACB114DHAT
Order 'conn edgecard 228ps r/a .050 sld - ACB114DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB114DHAT-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABB114DHAN
Send this link via E-Mail
Help With This Screen
