CONN EDGECARD 224PS R/A .050 SLD - ABB112DHAT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB112DHAT
| Digi-Key Part Number | ABB112DHAT-ND |
10 |
126.00000 |
Extended Price
1260.00 |
| Manufacturer Part Number | ABB112DHAT | |||
| Description | CONN EDGECARD 224PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB112DHAT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 224 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB112DHAT ABB112DHAT |
ABB112DHAT Specification Sheet
CONN EDGECARD 224PS R/A .050 SLD - ABB112DHAT (ABB112DHAT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB112DHATCONN EDGECARD 224PS R/A .050 SLD - ABB112DHAT
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHAT-ND.
CONN EDGECARD 224PS R/A .050 SLD - ABB112DHAD
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHAD-ND.
CONN EDGECARD 224PS R/A .050 SLD - ABB112DHAN
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHAN-ND.
CONN EDGECARD 224PS R/A .050 SLD - ABB112DHAR
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHAR-ND.
CONN EDGECARD 224PS R/A .050 SLD - ABB112DHAS
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHAS-ND.
CONN EDGECARD 224PS R/A .050 SLD - ABB112DHBD
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHBD-ND.
CONN EDGECARD 224PS R/A .050 SLD - ABB112DHBN
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHBN-ND.
CONN EDGECARD 224PS R/A .050 SLD - ABB112DHBR
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHBR-ND.
CONN EDGECARD 224PS R/A .050 SLD - ABB112DHBS
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHBS-ND.
CONN EDGECARD 224PS R/A .050 SLD - ABB112DHBT
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHBT-ND.
CONN EDGECARD 224PS R/A .050 SLD - ACB112DHAD
Order 'conn edgecard 224ps r/a .050 sld - ACB112DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB112DHAD-ND.
CONN EDGECARD 224PS R/A .050 SLD - ACB112DHAN
Order 'conn edgecard 224ps r/a .050 sld - ACB112DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB112DHAN-ND.
CONN EDGECARD 224PS R/A .050 SLD - ACB112DHAR
Order 'conn edgecard 224ps r/a .050 sld - ACB112DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB112DHAR-ND.
CONN EDGECARD 224PS R/A .050 SLD - ACB112DHAS
Order 'conn edgecard 224ps r/a .050 sld - ACB112DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB112DHAS-ND.
CONN EDGECARD 224PS R/A .050 SLD - ACB112DHAT
Order 'conn edgecard 224ps r/a .050 sld - ACB112DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB112DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB112DHAT
Send this link via E-Mail
Help With This Screen
