Gold Free Hanging (In-Line) D-sub Connectors, Interconnect FCI Receptacle, Female Sockets DB25S065HTLF
DSUB SIGNAL STC 25SOCKET - DB25S065HTLF - Connectors, Interconnects
| Digi-Key Part Number | DB25S065HTLF-ND |
200 |
1.40350 |
Extended Price
280.70 |
| Manufacturer Part Number | DB25S065HTLF | |||
| Description | DSUB SIGNAL STC 25SOCKET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DB25S065HTLF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Termination | Solder Cup |
| Contact Finish Thickness | 30µin (0.76µm) |
| Connector Style | DB-25 |
| Shell Size | 3; DB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DB25S065HTLF DB25S065HTLF |
DSUB SIGNAL STC 25SOCKET - DB25S065HTLF (DB25S065HTLF-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) D-sub Connectors, Interconnect FCI Receptacle, Female Sockets DB25S065HTLFGold Free Hanging (In-Line) D-sub Connectors, Interconnect FCI Receptacle, Female Sockets DB25S065HTLF
Order 'dsub signal stc 25socket - DB25S065HTLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DB25S065HTLF-ND.
D-sub, D-shaped Connector FCI DB25S064
Order 'dsub signal stc 25socket - DB25S064' online from Digi-Key. Manufactured by FCI. Digi-Key part number DB25S064-ND.
D-sub, D-shaped Connector FCI DB25S064HT
Order 'dsub signal stc 25socket - DB25S064HT' online from Digi-Key. Manufactured by FCI. Digi-Key part number DB25S064HT-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect FCI Receptacle, Female Sockets DB25S064HTLF
Order 'dsub signal stc 25socket - DB25S064HTLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DB25S064HTLF-ND.
D-sub, D-shaped Connector FCI DB25S064T
Order 'dsub signal stc 25socket - DB25S064T' online from Digi-Key. Manufactured by FCI. Digi-Key part number DB25S064T-ND.
D-sub, D-shaped Connector FCI DB25S065HT
Order 'dsub signal stc 25socket - DB25S065HT' online from Digi-Key. Manufactured by FCI. Digi-Key part number DB25S065HT-ND.
D-sub, D-shaped Connector FCI DB25S065T
Order 'dsub signal stc 25socket - DB25S065T' online from Digi-Key. Manufactured by FCI. Digi-Key part number DB25S065T-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect FCI Receptacle, Female Sockets DB25S065TLF
Order 'dsub signal stc 25socket - DB25S065TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DB25S065TLF-ND.
D-sub, D-shaped Connector FCI DA15P064
Order 'dsub signal stc 15pin - DA15P064' online from Digi-Key. Manufactured by FCI. Digi-Key part number DA15P064-ND.
D-sub, D-shaped Connector FCI DA15P064HTX
Order 'dsub signal stc 15pin - DA15P064HTX' online from Digi-Key. Manufactured by FCI. Digi-Key part number DA15P064HTX-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect FCI Plug, Male Pins DA15P064HTXLF
Order 'dsub signal stc 15pin - DA15P064HTXLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DA15P064HTXLF-ND.
D-sub, D-shaped Connector FCI DA15P064TX
Order 'dsub signal stc 15pin - DA15P064TX' online from Digi-Key. Manufactured by FCI. Digi-Key part number DA15P064TX-ND.
D-sub, D-shaped Connector FCI DA15P065HTX
Order 'dsub signal stc 15pin - DA15P065HTX' online from Digi-Key. Manufactured by FCI. Digi-Key part number DA15P065HTX-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect FCI Plug, Male Pins DA15P065HTXLF
Order 'dsub signal stc 15pin - DA15P065HTXLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DA15P065HTXLF-ND.
D-sub, D-shaped Connector FCI DA15P065TX
Order 'dsub signal stc 15pin - DA15P065TX' online from Digi-Key. Manufactured by FCI. Digi-Key part number DA15P065TX-ND.
Options for Gold Free Hanging (In-Line) D-sub Connectors, Interconnect FCI Receptacle, Female Sockets DB25S065HTLF
Send this link via E-Mail
Help With This Screen
