Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB112DHAR
CONN EDGECARD 224PS R/A .050 SLD - ABB112DHAR
| Digi-Key Part Number | ABB112DHAR-ND |
10 |
126.00000 |
Extended Price
1260.00 |
| Manufacturer Part Number | ABB112DHAR | |||
| Description | CONN EDGECARD 224PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB112DHAR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 224 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB112DHAR ABB112DHAR |
ABB112DHAR Specification Sheet
CONN EDGECARD 224PS R/A .050 SLD - ABB112DHAR (ABB112DHAR-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB112DHARGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB112DHAR
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB112DHAD
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB112DHAN
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB112DHAS
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB112DHAT
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB112DHBD
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB112DHBN
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB112DHBR
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB112DHBS
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB112DHBT
Order 'conn edgecard 224ps r/a .050 sld - ABB112DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB112DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAD
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHAN
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHAR
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAS
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAT
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB112DHAR
Send this link via E-Mail
Help With This Screen
