DSUB POWER STB 17W2 SOCK - DB17W2SA00LF
| Digi-Key Part Number | DB17W2SA00LF-ND |
240 |
4.52529 |
Extended Price
1086.07 |
| Manufacturer Part Number | DB17W2SA00LF | |||
| Description | DSUB POWER STB 17W2 SOCK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DB17W2SA00LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle for Female Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 17 (15 + 2 Power) |
| Number of Rows | 2 |
| Type | 17W2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DB17W2SA00LF DB17W2SA00LF |
DB17W2SA00LF Specification Sheet
DSUB POWER STB 17W2 SOCK - DB17W2SA00LF (DB17W2SA00LF-ND)
Related parts :DSUB POWER STB 17W2 SOCK - DB17W2SA00LF
Order 'dsub power stb 17w2 sock - DB17W2SA00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DB17W2SA00LF-ND.
DSUB POWER STB 17W2 SOCK - DBL17W2S300G00LF
Order 'dsub power stb 17w2 sock - DBL17W2S300G00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DBL17W2S300G00LF-ND.
DSUB POWER STB 17W2 SOCK - DBL17W2S300G40LF
Order 'dsub power stb 17w2 sock - DBL17W2S300G40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DBL17W2S300G40LF-ND.
DSUB POWER STB 17W2 SOCK - DBL17W2S500G40LF
Order 'dsub power stb 17w2 sock - DBL17W2S500G40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DBL17W2S500G40LF-ND.
DSUB POWER STB 17W2 SOCK - DBO17W2SA00LF
Order 'dsub power stb 17w2 sock - DBO17W2SA00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DBO17W2SA00LF-ND.
DSUB POWER STB 17W2 SOCK - DBV17W2S300H30LF
Order 'dsub power stb 17w2 sock - DBV17W2S300H30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DBV17W2S300H30LF-ND.
DSUB POWER STB 17W2 PIN - DB17W2PA00LF
Order 'dsub power stb 17w2 pin - DB17W2PA00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DB17W2PA00LF-ND.
DSUB POWER STB 17W2 PIN - DB17W2P300A00LF
Order 'dsub power stb 17w2 pin - DB17W2P300A00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DB17W2P300A00LF-ND.
DSUB POWER STB 17W2 PIN - DB17W2P500A30LF
Order 'dsub power stb 17w2 pin - DB17W2P500A30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DB17W2P500A30LF-ND.
DSUB POWER STB 17W2 PIN - DBL17W2P500P30LF
Order 'dsub power stb 17w2 pin - DBL17W2P500P30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DBL17W2P500P30LF-ND.
DSUB POWER STB 17W2 PIN - DBO17W2PA00LF
Order 'dsub power stb 17w2 pin - DBO17W2PA00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DBO17W2PA00LF-ND.
DSUB POWER STB 17W2 PIN - DBV17W2P300H30LF
Order 'dsub power stb 17w2 pin - DBV17W2P300H30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DBV17W2P300H30LF-ND.
DSUB POWER STB 17W2 PIN - DBV17W2P343H30LF
Order 'dsub power stb 17w2 pin - DBV17W2P343H30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DBV17W2P343H30LF-ND.
DSUB POWER STB 11W1 SOCK - DA11W1S043A00LF
Order 'dsub power stb 11w1 sock - DA11W1S043A00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DA11W1S043A00LF-ND.
DSUB POWER STB 11W1 SOCK - DA11W1S500A00LF
Order 'dsub power stb 11w1 sock - DA11W1S500A00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DA11W1S500A00LF-ND.
Send this link via E-Mail
Help With This Screen
