Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB111DHBT
CONN EDGECARD 222PS R/A .050 SLD - ABB111DHBT - Connectors
| Digi-Key Part Number | ABB111DHBT-ND |
10 |
124.87500 |
Extended Price
1248.75 |
| Manufacturer Part Number | ABB111DHBT | |||
| Description | CONN EDGECARD 222PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB111DHBT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 222 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB111DHBT ABB111DHBT |
ABB111DHBT Specification Sheet
CONN EDGECARD 222PS R/A .050 SLD - ABB111DHBT (ABB111DHBT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB111DHBTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB111DHBT
Order 'conn edgecard 222ps r/a .050 sld - ABB111DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB111DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB111DHAD
Order 'conn edgecard 222ps r/a .050 sld - ABB111DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB111DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB111DHAN
Order 'conn edgecard 222ps r/a .050 sld - ABB111DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB111DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB111DHAR
Order 'conn edgecard 222ps r/a .050 sld - ABB111DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB111DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB111DHAS
Order 'conn edgecard 222ps r/a .050 sld - ABB111DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB111DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB111DHAT
Order 'conn edgecard 222ps r/a .050 sld - ABB111DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB111DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB111DHBD
Order 'conn edgecard 222ps r/a .050 sld - ABB111DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB111DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB111DHBN
Order 'conn edgecard 222ps r/a .050 sld - ABB111DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB111DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB111DHBR
Order 'conn edgecard 222ps r/a .050 sld - ABB111DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB111DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB111DHBS
Order 'conn edgecard 222ps r/a .050 sld - ABB111DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB111DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAD
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHAN
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHAR
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAS
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAT
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB111DHBT
Send this link via E-Mail
Help With This Screen
