DSUB POWER STB 7W2 PIN - DAV7W2P300H30LF - Connectors
Gold D-sub Connector FCI Plug, Male Pin Board Lock DAV7W2P300H30LF
| Digi-Key Part Number | DAV7W2P300H30LF-ND |
200 |
5.24320 |
Extended Price
1048.64 |
| Manufacturer Part Number | DAV7W2P300H30LF | |||
| Description | DSUB POWER STB 7W2 PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAV7W2P300H30LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 7 (5 + 2 Power) |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Connector Style | 7W2 |
| Shell Size | 2; DA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAV7W2P300H30LF DAV7W2P300H30LF |
DAV7W2P300H30LF Specification Sheet
DSUB POWER STB 7W2 PIN - DAV7W2P300H30LF (DAV7W2P300H30LF-ND) - Connectors
Related parts Gold D-sub Connector FCI Plug, Male Pin Board Lock DAV7W2P300H30LFDSUB POWER STB 7W2 PIN - DAV7W2P300H30LF
Order 'dsub power stb 7w2 pin - DAV7W2P300H30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DAV7W2P300H30LF-ND.
DSUB POWER STB 7W2 PIN - DAO7W2PA00LF
Order 'dsub power stb 7w2 pin - DAO7W2PA00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DAO7W2PA00LF-ND.
DSUB POWER STB 7W2 PIN - DA7W2P300A00LF
Order 'dsub power stb 7w2 pin - DA7W2P300A00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DA7W2P300A00LF-ND.
DSUB POWER STB 7W2 PIN - DA7W2P500A30LF
Order 'dsub power stb 7w2 pin - DA7W2P500A30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DA7W2P500A30LF-ND.
DSUB POWER STB 7W2 PIN - DA7W2P500A40LF
Order 'dsub power stb 7w2 pin - DA7W2P500A40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DA7W2P500A40LF-ND.
DSUB POWER STB 7W2 PIN - DA7W2P500M40LF
Order 'dsub power stb 7w2 pin - DA7W2P500M40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DA7W2P500M40LF-ND.
DSUB POWER STB 7W2 PIN - DA7W2P500P00LF
Order 'dsub power stb 7w2 pin - DA7W2P500P00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DA7W2P500P00LF-ND.
DSUB POWER STB 7W2 PIN - DAL7W2P300G30LF
Order 'dsub power stb 7w2 pin - DAL7W2P300G30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DAL7W2P300G30LF-ND.
DSUB POWER STB 7W2 PIN - DAL7W2P300G40LF
Order 'dsub power stb 7w2 pin - DAL7W2P300G40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DAL7W2P300G40LF-ND.
DSUB POWER STB 7W2 PIN - DAL7W2P500G30LF
Order 'dsub power stb 7w2 pin - DAL7W2P500G30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DAL7W2P500G30LF-ND.
DSUB POWER STB 7W2 PIN - DAO7W2P500M00LF
Order 'dsub power stb 7w2 pin - DAO7W2P500M00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DAO7W2P500M00LF-ND.
DSUB POWER STB 7W2 PIN - DAO7W2P700M00LF
Order 'dsub power stb 7w2 pin - DAO7W2P700M00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DAO7W2P700M00LF-ND.
DSUB POWER STB 7W2 PIN - DAO7W2P700M30LF
Order 'dsub power stb 7w2 pin - DAO7W2P700M30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DAO7W2P700M30LF-ND.
DSUB POWER STB 7W2 PIN - DAV7W2P300G30LF
Order 'dsub power stb 7w2 pin - DAV7W2P300G30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DAV7W2P300G30LF-ND.
DSUB POWER STB 7W2 PIN - DAV7W2P343G30LF
Order 'dsub power stb 7w2 pin - DAV7W2P343G30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DAV7W2P343G30LF-ND.
Options for Gold D-sub Connector FCI Plug, Male Pin Board Lock DAV7W2P300H30LF
Send this link via E-Mail
Help With This Screen
