BATTERY S-HEAVY DUTY 6V LANTERN - 1209 - Batteries
| Digi-Key Part Number | N206-ND |
12 |
3.24000 |
Extended Price
38.88 |
| Manufacturer Part Number | 1209 | |||
| Description | BATTERY S-HEAVY DUTY 6V LANTERN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1209 |
| Vendor | Energizer Battery Company |
| Category | Batteries |
| Battery Cell Size | Lantern |
| Voltage - Rated | 6V |
| Capacity | 11000mAh |
| Shipping Info | - |
| Rechargeability | No |
| Termination Style | Spring |
| Size / Dimension | 2.69" L x 2.69" W x 4.53" H (68.2mm x 68.2mm x 115.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
1209 1209 N206 ND N206ND N206 |
1209 Specification Sheet
BATTERY S-HEAVY DUTY 6V LANTERN - 1209 (N206-ND) - Batteries
Related parts Batteries :BATTERY S-HEAVY DUTY 6V LANTERN - 1209
Order 'battery s-heavy duty 6v lantern - 1209' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N206-ND.
BATTERY IND ALKALINE 6V LANTERN - EN529
Order 'battery ind alkaline 6v lantern - EN529' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N401-ND.
CLIP BATTERY HEAVY DUTY - BU-21APS
Order 'clip battery heavy duty - BU-21APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APS-ND.
CLIP HEAVY DUTY STEEL 25A - BU-24APN
Order 'clip heavy duty steel 25a - BU-24APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1001-ND.
CLIP BATT HEAVY DUTY COPPER 200A - BU-11CPN
Order 'clip batt heavy duty copper 200a - BU-11CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-11CPN-ND.
CLIP BATT HEAVY DUTY STEEL 50A - BU-21APN
Order 'clip batt heavy duty steel 50a - BU-21APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APN-ND.
CLIP BATT HEAVY DUTY COPPER 100A - BU-21CPN
Order 'clip batt heavy duty copper 100a - BU-21CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21CPN-ND.
CLIP HEAVY DUTY STEEL 25A POS - BU-24APS
Order 'clip heavy duty steel 25a pos - BU-24APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-24APS-ND.
BATTERY SUPER HEAVY DUTY AA SIZE - 1215
Order 'battery super heavy duty aa size - 1215' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N103-ND.
BATTERY SUPER HEAVY DUTY 9 VOLT - 1222
Order 'battery super heavy duty 9 volt - 1222' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N104-ND.
BATTERY SUPER HEAVY DUTY D SIZE - 1250
Order 'battery super heavy duty d size - 1250' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N113-ND.
BATTERY SUPER HEAVY DUTY C SIZE - 1235
Order 'battery super heavy duty c size - 1235' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N114-ND.
BATTERY S-HEAVY DUTY AAA SIZE - 1212
Order 'battery s-heavy duty aaa size - 1212' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N265-ND.
BATT S-HEAVY DUTY AA SIZE W/TAB - 1215T
Order 'batt s-heavy duty aa size w/tab - 1215T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103T-ND.
BATT S-HEAVY DUTY D SIZE W/TAB - 1250T
Order 'batt s-heavy duty d size w/tab - 1250T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113T-ND.
Send this link via E-Mail
Help With This Screen
