PC BOARD EISA PPH 4.5X13.25 - 4619-3 - Prototyping Products
Vector Electronics Prototype Board - Perforated Prototyping Product 4619-3
| Digi-Key Part Number | V1107-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 4619-3 | |||
| Description | PC BOARD EISA PPH 4.5X13.25 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4619-3 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Size / Dimension | 13.25" x 4.5" (336.6mm x 114.3mm) |
| Material | FR4 Fiberglass |
| Proto Board Type | - |
| 16-Pin Dip Capacity | - |
| Edge Contacts | 188 @ 0.05" (1.27mm) |
| Circuit Pattern | - |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | 0.042" (1.07mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4619 3 46193 V1107 ND V1107ND V1107 |
PC BOARD EISA PPH 4.5X13.25 - 4619-3 (V1107-ND) - Prototyping Products
Related parts Vector Electronics Prototype Board - Perforated Prototyping Product 4619-3PC BOARD EISA PPH 4.5X13.25 - 4619-3
Order 'pc board eisa pph 4.5x13.25 - 4619-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1107-ND.
PC BOARD EISA PGA-DIP 4.5X13.25' - 4619-5
Order 'pc board eisa pga-dip 4.5x13.25' - 4619-5' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1139-ND.
CARD GUIDE FOR 2.73" PC BOARDS - BR27-3
Order 'card guide for 2.73" pc boards - BR27-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-3-ND.
PC BOARD 160MM PPH W/BUSES - 4614-4
Order 'pc board 160mm pph w/buses - 4614-4' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 4614-4-ND.
PC BOARD 3UX160MM PPH W/BUSES - E160-3U-1
Order 'pc board 3ux160mm pph w/buses - E160-3U-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1222-ND.
PC BOARD 6UX160MM PPH W/BUSES - E160-6U-1
Order 'pc board 6ux160mm pph w/buses - E160-6U-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1226-ND.
PC BOARD 6UX220MM PPH W/BUSES - E220-6U-1
Order 'pc board 6ux220mm pph w/buses - E220-6U-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1229-ND.
PC BOARD .05" PPH/PTH 3.94X6.3 - 8021
Order 'pc board .05" pph/pth 3.94x6.3 - 8021' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2017-ND.
PC BOARD 3UX160MM PPH W/BUSES - E160-3U-2
Order 'pc board 3ux160mm pph w/buses - E160-3U-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number E160-3U-2-ND.
CARD GUIDE FOR 4.25" PC BOARDS - BR27-1
Order 'card guide for 4.25" pc boards - BR27-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-1-ND.
CARD GUIDE FOR 4.48" PC BOARDS - BR27-5
Order 'card guide for 4.48" pc boards - BR27-5' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-5-ND.
CARD GUIDE FOR 4.5" PC BOARDS - BR27D
Order 'card guide for 4.5" pc boards - BR27D' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2027-ND.
CARD GUIDE FOR 24" PC BOARDS - BR20-240
Order 'card guide for 24" pc boards - BR20-240' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR20-240-ND.
PC BOARD IBM PC,XT PPH 4.2X13.25 - 4613-3
Order 'pc board ibm pc,xt pph 4.2x13.25 - 4613-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1038-ND.
PC BOARD IBM AT/ISA PAD-PER-HOLE - 4617-3
Order 'pc board ibm at/isa pad-per-hole - 4617-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1041-ND.
Options for Vector Electronics Prototype Board - Perforated Prototyping Product 4619-3
Send this link via E-Mail
Help With This Screen
