PC BOARD PPH/GRD PLANE 4.5X6.5 - 8007 - Prototyping Products
Vector Electronics Prototype Board - Perforated Prototyping Product 8007
| Digi-Key Part Number | V1049-ND |
1 10 25 100 250 500 |
27.61000 24.27200 21.54160 20.17610 18.96252 18.20400 |
Extended Price
27.61 242.72 538.54 2017.61 4740.63 9102.00 |
| Manufacturer Part Number | 8007 | |||
| Description | PC BOARD PPH/GRD PLANE 4.5X6.5 | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8007 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Size / Dimension | 6.5" x 4.5" (165.1mm x 114.3mm) |
| Material | FR4 Fiberglass |
| Proto Board Type | Prepunched Insulating |
| 16-Pin Dip Capacity | 60 |
| Edge Contacts | - |
| Circuit Pattern | 0.1" (2.54mm) Grid |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | 0.042" (1.07mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8007 8007 V1049 ND V1049ND V1049 |
8007 Specification Sheet
PC BOARD PPH/GRD PLANE 4.5X6.5 - 8007 (V1049-ND) - Prototyping Products
Related parts Vector Electronics Prototype Board - Perforated Prototyping Product 8007PC BOARD PPH/GRD PLANE 4.5X6.5 - 8007
Order 'pc board pph/grd plane 4.5x6.5 - 8007' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1049-ND.
PC BOARD PPH/GND PLANE 7.0X10.6 - 106P70-4
Order 'pc board pph/gnd plane 7.0x10.6 - 106P70-4' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 106P70-4-ND.
PC BOARD PPH/GND PLANE 10.6X18.0 - 106P180-4
Order 'pc board pph/gnd plane 10.6x18.0 - 106P180-4' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1116-ND.
PC BOARD PAD-PER-HOLE 4.5X6.5 - 3662-9
Order 'pc board pad-per-hole 4.5x6.5 - 3662-9' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1018-ND.
PC BOARD PAD-PER-HOLE 4.5X6.5 - 3719-6
Order 'pc board pad-per-hole 4.5x6.5 - 3719-6' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1029-ND.
PC BOARD .1 SPACE FR4 4.5X6.5 - 64P44WE
Order 'pc board .1 space fr4 4.5x6.5 - 64P44WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1042-ND.
PC BOARD STD CONT ONLY 4.5X6.5 - 4610-1
Order 'pc board std cont only 4.5x6.5 - 4610-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1112-ND.
PC BOARD CEM-1 EPOXYGLSS 4.5X6.5 - 64P44
Order 'pc board cem-1 epoxyglss 4.5x6.5 - 64P44' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1119-ND.
PC BOARD PPH 3UX160 W/TERM BLK - 4614-5
Order 'pc board pph 3ux160 w/term blk - 4614-5' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 4614-5-ND.
PC BOARD PPH 6UX160MM 160-PIN - 4616-1
Order 'pc board pph 6ux160mm 160-pin - 4616-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 4616-1-ND.
PC BOARD PPH 6UX160MM W/J0 - 4616-1J0
Order 'pc board pph 6ux160mm w/j0 - 4616-1J0' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 4616-1J0-ND.
CARD GUIDE FOR 2.73" PC BOARDS - BR27-3
Order 'card guide for 2.73" pc boards - BR27-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-3-ND.
CARD GUIDE FOR 4.25" PC BOARDS - BR27-1
Order 'card guide for 4.25" pc boards - BR27-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-1-ND.
CARD GUIDE FOR 4.48" PC BOARDS - BR27-5
Order 'card guide for 4.48" pc boards - BR27-5' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-5-ND.
CARD GUIDE FOR 4.5" PC BOARDS - BR27D
Order 'card guide for 4.5" pc boards - BR27D' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2027-ND.
Options for Vector Electronics Prototype Board - Perforated Prototyping Product 8007
Send this link via E-Mail
Help With This Screen
