Vector Electronics Prototype Board - Perforated Prototyping Product 8006
PC BOARD 2 SIDE PPH 5.0X13.25 - 8006
| Digi-Key Part Number | V1048-ND |
1 10 25 100 250 500 |
47.03000 41.34400 36.69280 34.36720 32.30000 31.00800 |
Extended Price
47.03 413.44 917.32 3436.72 8075.00 15504.00 |
| Manufacturer Part Number | 8006 | |||
| Description | PC BOARD 2 SIDE PPH 5.0X13.25 | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8006 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Size / Dimension | 13.25" x 5" (336.6mm x 127.0mm) |
| Material | FR4 Fiberglass |
| Proto Board Type | Prepunched Insulating |
| 16-Pin Dip Capacity | 154 |
| Edge Contacts | - |
| Circuit Pattern | 0.1" (2.54mm) Grid |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | 0.042" (1.07mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8006 8006 V1048 ND V1048ND V1048 |
8006 Specification Sheet
PC BOARD 2 SIDE PPH 5.0X13.25 - 8006 (V1048-ND)
Related parts Vector Electronics Prototype Board - Perforated Prototyping Product 8006Vector Electronics Prototype Board - Perforated Prototyping Product 8006
Order 'pc board 2 side pph 5.0x13.25 - 8006' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1048-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 8029
Order 'pc board 2-side pph 2.0x3.0 - 8029' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2025-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 8015
Order 'pc board 2-side pph 4.0x6.0 - 8015' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2009-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 8016
Order 'pc board 2-side pph 6.0x9.0 - 8016' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2011-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 8008
Order 'pc board 2-side pad/hole 4.5x6.5 - 8008' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 8008VEC-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P44C1
Order 'pc board cem-1 copp-1side 4.5x17 - 169P44C1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1003-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P84C1
Order 'pc board cem-1 copp-1side 8.5x17 - 169P84C1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1009-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P84WEC1
Order 'pc board fr4 copp-1side 8.5x17.0 - 169P84WEC1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1012-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 4613-3
Order 'pc board ibm pc,xt pph 4.2x13.25 - 4613-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1038-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P44WEC1
Order 'pc board fr4 copp-1side 4.5x17.0 - 169P44WEC1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1126-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P44C2
Order 'pc board cem-1 copp-2side 4.5x17 - 169P44C2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1127-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 8801-6
Order 'pc board s-100 pph 10.0x5.3 - 8801-6' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1134-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 336M76-032C1
Order 'pc board fr4 copp-1side 4.0x17.0 - 336M76-032C1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1142-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 8017J1
Order 'pc board 3.94-6.3" pph w/2mm j1 - 8017J1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1253-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 8018J1
Order 'pc board 3.94-6.3" pph w/2mm j1 - 8018J1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1254-ND.
Options for Vector Electronics Prototype Board - Perforated Prototyping Product 8006
Send this link via E-Mail
Help With This Screen
