PC BOARD GROUND PLANE 4.5X6.5 - 8004
| Digi-Key Part Number | V1047-ND |
1 10 25 |
27.63000 24.28800 21.55560 |
Extended Price
27.63 242.88 538.89 |
| Manufacturer Part Number | 8004 | |||
| Description | PC BOARD GROUND PLANE 4.5X6.5 | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 8004 |
| Vendor | Vector Electronics & Technology Inc. |
| Category | Breadboards, PC Boards, Card Racks |
| Type | Prototyping, Pre-Drilled |
| Structure | Ground Plane |
| Board Thickness | 1/16 in [Nom] |
| Length | 4.500 in [Nom] |
| Width | 6.500 in [Nom] |
| Through Hole Size | 0.042 in [Nom] |
| Material | CEM-1 |
| A | 4.500 in [Nom] |
| B | 6.500 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8004 8004 V1047 ND V1047ND V1047 |
PC BOARD GROUND PLANE 4.5X6.5 - 8004 (V1047-ND)
Related parts:PC BOARD GROUND PLANE 4.5X6.5 - 8004
Order 'pc board ground plane 4.5x6.5 - 8004' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1047-ND.
PC BOARD GROUND PLANE 4.5X6.5 - 3662A6
Order 'pc board ground plane 4.5x6.5 - 3662A6' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1131-ND.
PC BOARD CONTACTS ONLY 4.5X4.5 - 3662-5
Order 'pc board contacts only 4.5x4.5 - 3662-5' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1017-ND.
PC BOARD IBM AT 4.8X13.25 - 4617-5
Order 'pc board ibm at 4.8x13.25 - 4617-5' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1138-ND.
PC BOARD PPH/GND PLANE 7.0X10.6 - 106P70-4
Order 'pc board pph/gnd plane 7.0x10.6 - 106P70-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number 106P70-4-ND.
PC BOARD PPH/GND PLANE 10.6X18.0 - 106P180-4
Order 'pc board pph/gnd plane 10.6x18.0 - 106P180-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1116-ND.
PC BOARD 160MM PPH W/BUSES - 4614-4
Order 'pc board 160mm pph w/buses - 4614-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number 4614-4-ND.
PC BOARD CONTACTS ONLY 4.5X9.6 - 3719-4
Order 'pc board contacts only 4.5x9.6 - 3719-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1028-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 4112-4
Order 'pc board 3-hole sldr pad 4.5x6.5 - 4112-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1031-ND.
PC BOARD ZIG-ZAG BUSES 4.5X4.5 - 4112-5
Order 'pc board zig-zag buses 4.5x4.5 - 4112-5' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1032-ND.
PC BOARD PPH/GRD PLANE 4.5X6.5 - 8007
Order 'pc board pph/grd plane 4.5x6.5 - 8007' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1049-ND.
PC BOARD IBM AT/ISA VOLTG/GNDPLN - 4617-4
Order 'pc board ibm at/isa voltg/gndpln - 4617-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1137-ND.
PC BOARD EISA PGA-DIP 4.5X13.25' - 4619-5
Order 'pc board eisa pga-dip 4.5x13.25' - 4619-5' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1139-ND.
PC BOARD 3UX160MM VOLT/GND PLANE - E160-3U-3
Order 'pc board 3ux160mm volt/gnd plane - E160-3U-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1223-ND.
PC BOARD 6UX160MM VOLT/GND PLANE - E160-6U-3
Order 'pc board 6ux160mm volt/gnd plane - E160-6U-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1227-ND.
Send this link via E-Mail
Help With This Screen