CONN EDGECARD 216PS .050 DIP SLD - ABB108DHLR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB108DHLR
| Digi-Key Part Number | ABB108DHLR-ND |
10 |
30.25500 |
Extended Price
302.55 |
| Manufacturer Part Number | ABB108DHLR | |||
| Description | CONN EDGECARD 216PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB108DHLR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 216 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB108DHLR ABB108DHLR |
ABB108DHLR Specification Sheet
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHLR (ABB108DHLR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB108DHLRCONN EDGECARD 216PS .050 DIP SLD - ABB108DHLR
Order 'conn edgecard 216ps .050 dip sld - ABB108DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHLR-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHD
Order 'conn edgecard 216ps .050 dip sld - ABB108DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHHD-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHN
Order 'conn edgecard 216ps .050 dip sld - ABB108DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHHN-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHR
Order 'conn edgecard 216ps .050 dip sld - ABB108DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHHR-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHT
Order 'conn edgecard 216ps .050 dip sld - ABB108DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHHT-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHLD
Order 'conn edgecard 216ps .050 dip sld - ABB108DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHLD-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHLN
Order 'conn edgecard 216ps .050 dip sld - ABB108DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHLN-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHLT
Order 'conn edgecard 216ps .050 dip sld - ABB108DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHLT-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHND
Order 'conn edgecard 216ps .050 dip sld - ABB108DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHND-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHNN
Order 'conn edgecard 216ps .050 dip sld - ABB108DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHNN-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHNR
Order 'conn edgecard 216ps .050 dip sld - ABB108DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHNR-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHNT
Order 'conn edgecard 216ps .050 dip sld - ABB108DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHNT-ND.
CONN EDGECARD 216PS .050 DIP SLD - ACB108DHHD
Order 'conn edgecard 216ps .050 dip sld - ACB108DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB108DHHD-ND.
CONN EDGECARD 216PS .050 DIP SLD - ACB108DHHN
Order 'conn edgecard 216ps .050 dip sld - ACB108DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB108DHHN-ND.
CONN EDGECARD 216PS .050 DIP SLD - ACB108DHHR
Order 'conn edgecard 216ps .050 dip sld - ACB108DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB108DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB108DHLR
Send this link via E-Mail
Help With This Screen
