Keywords:





CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHT - Connectors

Digi-Key Part Number ABB108DHHT-ND
Price Break
10
Unit Price
30.81000
Extended Price
308.10
Manufacturer Part NumberABB108DHHT
DescriptionCONN EDGECARD 216PS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABB108DHHT
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 216
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB108DHHT
ABB108DHHT

ABB108DHHT Specification Sheet

Image of CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHT

CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHT (ABB108DHHT-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHT
 Order 'conn edgecard 216ps .050 dip sld - ABB108DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHHT-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHD
 Order 'conn edgecard 216ps .050 dip sld - ABB108DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHHD-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHN
 Order 'conn edgecard 216ps .050 dip sld - ABB108DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHHN-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHR
 Order 'conn edgecard 216ps .050 dip sld - ABB108DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHHR-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHLD
 Order 'conn edgecard 216ps .050 dip sld - ABB108DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHLD-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHLN
 Order 'conn edgecard 216ps .050 dip sld - ABB108DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHLN-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHLR
 Order 'conn edgecard 216ps .050 dip sld - ABB108DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHLR-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHLT
 Order 'conn edgecard 216ps .050 dip sld - ABB108DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHLT-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHND
 Order 'conn edgecard 216ps .050 dip sld - ABB108DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHND-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHNN
 Order 'conn edgecard 216ps .050 dip sld - ABB108DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHNN-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHNR
 Order 'conn edgecard 216ps .050 dip sld - ABB108DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHNR-ND.
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHNT
 Order 'conn edgecard 216ps .050 dip sld - ABB108DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHNT-ND.
CONN EDGECARD 216PS .050 DIP SLD - ACB108DHHD
 Order 'conn edgecard 216ps .050 dip sld - ACB108DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB108DHHD-ND.
CONN EDGECARD 216PS .050 DIP SLD - ACB108DHHN
 Order 'conn edgecard 216ps .050 dip sld - ACB108DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB108DHHN-ND.
CONN EDGECARD 216PS .050 DIP SLD - ACB108DHHR
 Order 'conn edgecard 216ps .050 dip sld - ACB108DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB108DHHR-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHR Next: CONN EDGECARD 216PS .050 DIP SLD - ABB108DHLD
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHT