Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB108DHHR
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHR - Connectors
| Digi-Key Part Number | ABB108DHHR-ND |
10 |
30.72000 |
Extended Price
307.20 |
| Manufacturer Part Number | ABB108DHHR | |||
| Description | CONN EDGECARD 216PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB108DHHR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 216 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB108DHHR ABB108DHHR |
ABB108DHHR Specification Sheet
CONN EDGECARD 216PS .050 DIP SLD - ABB108DHHR (ABB108DHHR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB108DHHRGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB108DHHR
Order 'conn edgecard 216ps .050 dip sld - ABB108DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB108DHHD
Order 'conn edgecard 216ps .050 dip sld - ABB108DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB108DHHN
Order 'conn edgecard 216ps .050 dip sld - ABB108DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB108DHHT
Order 'conn edgecard 216ps .050 dip sld - ABB108DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB108DHLD
Order 'conn edgecard 216ps .050 dip sld - ABB108DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB108DHLN
Order 'conn edgecard 216ps .050 dip sld - ABB108DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB108DHLR
Order 'conn edgecard 216ps .050 dip sld - ABB108DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB108DHLT
Order 'conn edgecard 216ps .050 dip sld - ABB108DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB108DHND
Order 'conn edgecard 216ps .050 dip sld - ABB108DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB108DHNN
Order 'conn edgecard 216ps .050 dip sld - ABB108DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB108DHNR
Order 'conn edgecard 216ps .050 dip sld - ABB108DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB108DHNT
Order 'conn edgecard 216ps .050 dip sld - ABB108DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB108DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHHD
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHHN
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHHR
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB108DHHR
Send this link via E-Mail
Help With This Screen
