Keywords:





BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032 - Batteries

Digi-Key Part Number N189-ND
Price Break
1
10
50
100
200
600
1000
2600
5000
Unit Price
.40000
.36000
.32000
.28000
.25600
.24000
.22000
.20400
.20000
Extended Price
0.40
3.60
16.00
28.00
51.20
144.00
220.00
530.40
1000.00
Manufacturer Part NumberCR2032
DescriptionBATTERY LITHIUM COIN 3 VOLT 20MM
Quantity Available 29964
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCR2032
VendorEnergizer Battery Company
CategoryBatteries
Battery Cell SizeCoin 20mm
Voltage - Rated 3V
Capacity225mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StyleRequires Holder
Size / Dimension0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names CR2032
CR2032
N189 ND
N189ND
N189

CR2032 Specification Sheet

Image of BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032

BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032 (N189-ND) - Batteries

Related parts Batteries :
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032
 Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N189-ND.
BATTERY LITHIUM COIN 3V 20MM - CR2032
 Order 'battery lithium coin 3v 20mm - CR2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P189-ND.
BATTERY LITHIUM COIN 90MAH 20MM - CR2016
 Order 'battery lithium coin 90mah 20mm - CR2016' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P138-ND.
BATTERY LITHIUM COIN 3V 20MM - BR-2032
 Order 'battery lithium coin 3v 20mm - BR-2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P186-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/HEN
 Order 'battery lithium coin 20mm w/legs - BR-2032/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P196-ND.
BATTERY LITHIUM COIN STD 3V 23MM - CR2354
 Order 'battery lithium coin std 3v 23mm - CR2354' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P117-ND.
BATTERY LITHIUM COIN STD 3V 24MM - CR2477
 Order 'battery lithium coin std 3v 24mm - CR2477' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P120-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR-1225
 Order 'battery lithium coin 3v 12.5mm - BR-1225' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P183-ND.
BATTERY LITHIUM COIN 3V 23MM - BR-2330
 Order 'battery lithium coin 3v 23mm - BR-2330' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P187-ND.
BATTERY LITH COIN HITEMP W/LEGS - BR-1225A/HBN
 Order 'battery lith coin hitemp w/legs - BR-1225A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P061-ND.
BATTERY LITHIUM 3V 24MM W/PCTERM - CR-2477/HFN
 Order 'battery lithium 3v 24mm w/pcterm - CR-2477/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P126-ND.
BATTERY LITHIUM 25MAH PIN TYPE - BR425/BN
 Order 'battery lithium 25mah pin type - BR425/BN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P140-ND.
BATTERY LITH COIN 3V RECHARGE - ML-621S/DN
 Order 'battery lith coin 3v recharge - ML-621S/DN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P044-ND.
BATTERY LITH COIN 3V 12.5MM VERT - VL-1220/VCN
 Order 'battery lith coin 3v 12.5mm vert - VL-1220/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P080-ND.
BATTERY LITH COIN 3V 30MM HORIZ - VL-3032/GUFN
 Order 'battery lith coin 3v 30mm horiz - VL-3032/GUFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P087-ND.

Send this link via E-Mail
Help With This Screen

BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CABLE DB9M-DB9F 2M - AK131-2-R Next: PROGRAMMER AVR STARTER KIT - ATSTK500
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032