CONN EDGECARD 212PS .050 DIP SLD - ABB106DHLN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB106DHLN
| Digi-Key Part Number | ABB106DHLN-ND |
10 |
28.86000 |
Extended Price
288.60 |
| Manufacturer Part Number | ABB106DHLN | |||
| Description | CONN EDGECARD 212PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB106DHLN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 212 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB106DHLN ABB106DHLN |
ABB106DHLN Specification Sheet
CONN EDGECARD 212PS .050 DIP SLD - ABB106DHLN (ABB106DHLN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB106DHLNCONN EDGECARD 212PS .050 DIP SLD - ABB106DHLN
Order 'conn edgecard 212ps .050 dip sld - ABB106DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHLN-ND.
CONN EDGECARD 212PS .050 DIP SLD - ABB106DHHD
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHD-ND.
CONN EDGECARD 212PS .050 DIP SLD - ABB106DHHD-S621
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHD-S621-ND.
CONN EDGECARD 212PS .050 DIP SLD - ABB106DHHN
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHN-ND.
CONN EDGECARD 212PS .050 DIP SLD - ABB106DHHN-S621
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHN-S621-ND.
CONN EDGECARD 212PS .050 DIP SLD - ABB106DHHR
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHR-ND.
CONN EDGECARD 212PS .050 DIP SLD - ABB106DHHR-S621
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHR-S621-ND.
CONN EDGECARD 212PS .050 DIP SLD - ABB106DHHT
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHT-ND.
CONN EDGECARD 212PS .050 DIP SLD - ABB106DHHT-S621
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHT-S621-ND.
CONN EDGECARD 212PS .050 DIP SLD - ABB106DHLD
Order 'conn edgecard 212ps .050 dip sld - ABB106DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHLD-ND.
CONN EDGECARD 212PS .050 DIP SLD - ABB106DHLR
Order 'conn edgecard 212ps .050 dip sld - ABB106DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHLR-ND.
CONN EDGECARD 212PS .050 DIP SLD - ABB106DHLT
Order 'conn edgecard 212ps .050 dip sld - ABB106DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHLT-ND.
CONN EDGECARD 212PS .050 DIP SLD - ABB106DHND
Order 'conn edgecard 212ps .050 dip sld - ABB106DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHND-ND.
CONN EDGECARD 212PS .050 DIP SLD - ABB106DHND-S621
Order 'conn edgecard 212ps .050 dip sld - ABB106DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHND-S621-ND.
CONN EDGECARD 212PS .050 DIP SLD - ABB106DHNN
Order 'conn edgecard 212ps .050 dip sld - ABB106DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHNN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB106DHLN
Send this link via E-Mail
Help With This Screen
