CONN CARD EXTEND 210POS .050" - ABB105DHRT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB105DHRT
| Digi-Key Part Number | ABB105DHRT-ND |
10 |
29.85000 |
Extended Price
298.50 |
| Manufacturer Part Number | ABB105DHRT | |||
| Description | CONN CARD EXTEND 210POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB105DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 210 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB105DHRT ABB105DHRT |
ABB105DHRT Specification Sheet
CONN CARD EXTEND 210POS .050" - ABB105DHRT (ABB105DHRT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB105DHRTCONN CARD EXTEND 210POS .050" - ABB105DHRT
Order 'conn card extend 210pos .050" - ABB105DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHRT-ND.
CONN CARD EXTEND 210POS .050" - ABB105DHRD
Order 'conn card extend 210pos .050" - ABB105DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHRD-ND.
CONN CARD EXTEND 210POS .050" - ABB105DHRN
Order 'conn card extend 210pos .050" - ABB105DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHRN-ND.
CONN CARD EXTEND 210POS .050" - ABB105DHRR
Order 'conn card extend 210pos .050" - ABB105DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHRR-ND.
CONN CARD EXTEND 210POS .050" - ACB105DHRD
Order 'conn card extend 210pos .050" - ACB105DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB105DHRD-ND.
CONN CARD EXTEND 210POS .050" - ACB105DHRN
Order 'conn card extend 210pos .050" - ACB105DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB105DHRN-ND.
CONN CARD EXTEND 210POS .050" - ACB105DHRR
Order 'conn card extend 210pos .050" - ACB105DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB105DHRR-ND.
CONN CARD EXTEND 210POS .050" - ACB105DHRT
Order 'conn card extend 210pos .050" - ACB105DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB105DHRT-ND.
CONN CARD EXTEND 210POS .050" - RBB105DHRD
Order 'conn card extend 210pos .050" - RBB105DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB105DHRD-ND.
CONN CARD EXTEND 210POS .050" - RBB105DHRR
Order 'conn card extend 210pos .050" - RBB105DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB105DHRR-ND.
CONN CARD EXTEND 210POS .050" - RBB105DHRT
Order 'conn card extend 210pos .050" - RBB105DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB105DHRT-ND.
CONN CARD EXTEND 210POS .050" - RCB105DHRD
Order 'conn card extend 210pos .050" - RCB105DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB105DHRD-ND.
CONN CARD EXTEND 210POS .050" - RCB105DHRN
Order 'conn card extend 210pos .050" - RCB105DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB105DHRN-ND.
CONN CARD EXTEND 210POS .050" - RCB105DHRR
Order 'conn card extend 210pos .050" - RCB105DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB105DHRR-ND.
CONN CARD EXTEND 210POS .050" - RCB105DHRT
Order 'conn card extend 210pos .050" - RCB105DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB105DHRT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB105DHRT
Send this link via E-Mail
Help With This Screen
