PC BOARD PAD-PER-HOLE 4.5X8.08 - 45P80-1
| Digi-Key Part Number | V1034-ND |
1 10 25 |
26.39000 23.20000 20.59000 |
Extended Price
26.39 232.00 514.75 |
| Manufacturer Part Number | 45P80-1 | |||
| Description | PC BOARD PAD-PER-HOLE 4.5X8.08 | |||
| Quantity Available | 138 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 45P80-1 |
| Vendor | Vector Electronics & Technology Inc. |
| Category | Breadboards, PC Boards, Card Racks |
| Type | Prototyping, Pre-Drilled |
| Structure | Pad per Hole without Buses |
| Board Thickness | 1/16 in [Nom] |
| Length | 4.500 in [Nom] |
| Width | 8.080 in [Nom] |
| Through Hole Size | 0.042 in [Nom] |
| Material | CEM-1 |
| A | 4.500 in [Nom] |
| B | 8.080 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
45P80 1 45P801 V1034 ND V1034ND V1034 |
PC BOARD PAD-PER-HOLE 4.5X8.08 - 45P80-1 (V1034-ND)
Related parts:PC BOARD PAD-PER-HOLE 4.5X8.08 - 45P80-1
Order 'pc board pad-per-hole 4.5x8.08 - 45P80-1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1034-ND.
PC BOARD PAD-PER-HOLE 10.6X10.6 - 106P106-1
Order 'pc board pad-per-hole 10.6x10.6 - 106P106-1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1001-ND.
PC BOARD PAD-PER-HOLE 4.5X6.5 - 3662-9
Order 'pc board pad-per-hole 4.5x6.5 - 3662-9' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1018-ND.
PC BOARD PAD-PER-HOLE 4.5X6.5 - 3719-6
Order 'pc board pad-per-hole 4.5x6.5 - 3719-6' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1029-ND.
PC BOARD PAD-PER-HOLE 12.86X4.0 - 8010
Order 'pc board pad-per-hole 12.86x4.0 - 8010' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1117-ND.
PC BOARD PAD-PER-HOLE 9.2X11.0 - 8012
Order 'pc board pad-per-hole 9.2x11.0 - 8012' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1118-ND.
PC BOARD PAD-PER-HOLE 3.94X6.3 - 4614-3
Order 'pc board pad-per-hole 3.94x6.3 - 4614-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1225-ND.
PC BOARD PAD-PER-HOLE 4.5X8.08 - 45P80-2
Order 'pc board pad-per-hole 4.5x8.08 - 45P80-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 45P80-2-ND.
PC BOARD PAD-PER-HOLE 10.5X18 - 8013
Order 'pc board pad-per-hole 10.5x18 - 8013' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 8013-ND.
PC BOARD IBM AT/ISA PAD-PER-HOLE - 4617-3
Order 'pc board ibm at/isa pad-per-hole - 4617-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1041-ND.
PC BOARD SQ PAD-PER-HOLE 4.5X6.5 - 8003
Order 'pc board sq pad-per-hole 4.5x6.5 - 8003' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1046-ND.
PC BOARD 0.1" SPACE FR-4 10"X17" - 169P99WE
Order 'pc board 0.1" space fr-4 10"x17" - 169P99WE' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V2019-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 4112-4
Order 'pc board 3-hole sldr pad 4.5x6.5 - 4112-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1031-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X9.6 - 3677
Order 'pc board 3-hole sldr pad 4.5x9.6 - 3677' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1019-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 3677-2
Order 'pc board 3-hole sldr pad 4.5x6.5 - 3677-2' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1020-ND.
Send this link via E-Mail
Help With This Screen