Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB08DHLD
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHLD - Connectors
| Digi-Key Part Number | ABB08DHLD-ND |
10 |
6.96000 |
Extended Price
69.60 |
| Manufacturer Part Number | ABB08DHLD | |||
| Description | CONN EDGECARD 16POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB08DHLD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB08DHLD ABB08DHLD |
ABB08DHLD Specification Sheet
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHLD (ABB08DHLD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB08DHLDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB08DHLD
Order 'conn edgecard 16pos .050 dip sld - ABB08DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB08DHHD
Order 'conn edgecard 16pos .050 dip sld - ABB08DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB08DHHN
Order 'conn edgecard 16pos .050 dip sld - ABB08DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB08DHHR
Order 'conn edgecard 16pos .050 dip sld - ABB08DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB08DHHT
Order 'conn edgecard 16pos .050 dip sld - ABB08DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB08DHLN
Order 'conn edgecard 16pos .050 dip sld - ABB08DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB08DHLR
Order 'conn edgecard 16pos .050 dip sld - ABB08DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB08DHLT
Order 'conn edgecard 16pos .050 dip sld - ABB08DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB08DHND
Order 'conn edgecard 16pos .050 dip sld - ABB08DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB08DHNN
Order 'conn edgecard 16pos .050 dip sld - ABB08DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB08DHNR
Order 'conn edgecard 16pos .050 dip sld - ABB08DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB08DHNT
Order 'conn edgecard 16pos .050 dip sld - ABB08DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHHD
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHHN
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHHR
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB08DHLD
Send this link via E-Mail
Help With This Screen
