Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB08DHFR
CONN EDGECARD 16POS .050 SMD - ABB08DHFR - Connectors
| Digi-Key Part Number | ABB08DHFR-ND |
10 |
9.13500 |
Extended Price
91.35 |
| Manufacturer Part Number | ABB08DHFR | |||
| Description | CONN EDGECARD 16POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB08DHFR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB08DHFR ABB08DHFR |
ABB08DHFR Specification Sheet
CONN EDGECARD 16POS .050 SMD - ABB08DHFR (ABB08DHFR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB08DHFRGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB08DHFR
Order 'conn edgecard 16pos .050 smd - ABB08DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB08DHFD
Order 'conn edgecard 16pos .050 smd - ABB08DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB08DHFN
Order 'conn edgecard 16pos .050 smd - ABB08DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB08DHFT
Order 'conn edgecard 16pos .050 smd - ABB08DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB08DHFD
Order 'conn edgecard 16pos .050 smd - ACB08DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB08DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB08DHFN
Order 'conn edgecard 16pos .050 smd - ACB08DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB08DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB08DHFR
Order 'conn edgecard 16pos .050 smd - ACB08DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB08DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB08DHFT
Order 'conn edgecard 16pos .050 smd - ACB08DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB08DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB08DHFD
Order 'conn edgecard 16pos .050 smd - RBB08DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB08DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB08DHFN
Order 'conn edgecard 16pos .050 smd - RBB08DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB08DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB08DHFR
Order 'conn edgecard 16pos .050 smd - RBB08DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB08DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB08DHFT
Order 'conn edgecard 16pos .050 smd - RBB08DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB08DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB08DHFD
Order 'conn edgecard 16pos .050 smd - RCB08DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB08DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCB08DHFN
Order 'conn edgecard 16pos .050 smd - RCB08DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB08DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB08DHFR
Order 'conn edgecard 16pos .050 smd - RCB08DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB08DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB08DHFR
Send this link via E-Mail
Help With This Screen
