PC BOARD PAD-PER-HOLE 4.5X6.5 - 3662-9 - Prototyping Products
Vector Electronics Prototype Board - Perforated Prototyping Product 3662-9
| Digi-Key Part Number | V1018-ND |
1 10 25 100 250 500 |
41.44000 36.43200 32.33360 30.28410 28.46252 27.32400 |
Extended Price
41.44 364.32 808.34 3028.41 7115.63 13662.00 |
| Manufacturer Part Number | 3662-9 | |||
| Description | PC BOARD PAD-PER-HOLE 4.5X6.5 | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3662-9 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Size / Dimension | 6.5" x 4.5" (165.1mm x 114.3mm) |
| Material | FR4 Fiberglass |
| Proto Board Type | General Purpose Plugboard |
| 16-Pin Dip Capacity | 48 |
| Edge Contacts | 44 @ 0.156" (3.96mm) |
| Circuit Pattern | 0.1" (2.54mm) Grid |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | 0.042" (1.07mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3662 9 36629 V1018 ND V1018ND V1018 |
3662-9 Specification Sheet
PC BOARD PAD-PER-HOLE 4.5X6.5 - 3662-9 (V1018-ND) - Prototyping Products
Related parts Vector Electronics Prototype Board - Perforated Prototyping Product 3662-9PC BOARD PAD-PER-HOLE 4.5X6.5 - 3662-9
Order 'pc board pad-per-hole 4.5x6.5 - 3662-9' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1018-ND.
PC BOARD PAD-PER-HOLE 4.5X6.5 - 3719-6
Order 'pc board pad-per-hole 4.5x6.5 - 3719-6' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1029-ND.
PC BOARD PAD-PER-HOLE 10.6X10.6 - 106P106-1
Order 'pc board pad-per-hole 10.6x10.6 - 106P106-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1001-ND.
PC BOARD PAD-PER-HOLE 4.5X8.08 - 45P80-1
Order 'pc board pad-per-hole 4.5x8.08 - 45P80-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1034-ND.
PC BOARD PAD-PER-HOLE 12.86X4.0 - 8010
Order 'pc board pad-per-hole 12.86x4.0 - 8010' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1117-ND.
PC BOARD PAD-PER-HOLE 9.2X11.0 - 8012
Order 'pc board pad-per-hole 9.2x11.0 - 8012' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1118-ND.
PC BOARD PAD-PER-HOLE 3.94X6.3 - 4614-3
Order 'pc board pad-per-hole 3.94x6.3 - 4614-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1225-ND.
PC BOARD PAD-PER-HOLE 4.5X8.08 - 45P80-2
Order 'pc board pad-per-hole 4.5x8.08 - 45P80-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2022-ND.
PC BOARD PAD-PER-HOLE 10.5X18 - 8013
Order 'pc board pad-per-hole 10.5x18 - 8013' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 8013-ND.
PC BOARD SQ PAD-PER-HOLE 4.5X6.5 - 8003
Order 'pc board sq pad-per-hole 4.5x6.5 - 8003' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1046-ND.
PC BOARD IBM AT/ISA PAD-PER-HOLE - 4617-3
Order 'pc board ibm at/isa pad-per-hole - 4617-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1041-ND.
PC BOARD .1 SPACE FR4 4.5X6.5 - 64P44WE
Order 'pc board .1 space fr4 4.5x6.5 - 64P44WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1042-ND.
PC BOARD PPH/GRD PLANE 4.5X6.5 - 8007
Order 'pc board pph/grd plane 4.5x6.5 - 8007' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1049-ND.
PC BOARD STD CONT ONLY 4.5X6.5 - 4610-1
Order 'pc board std cont only 4.5x6.5 - 4610-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1112-ND.
PC BOARD CEM-1 EPOXYGLSS 4.5X6.5 - 64P44
Order 'pc board cem-1 epoxyglss 4.5x6.5 - 64P44' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1119-ND.
Options for Vector Electronics Prototype Board - Perforated Prototyping Product 3662-9
Send this link via E-Mail
Help With This Screen
