Keywords:





CONN EDGECARD 14POS .050 SMD - ABB07DHFN

Digi-Key Part Number ABB07DHFN-ND
Price Break
10
Unit Price
7.96500
Extended Price
79.65
Manufacturer Part NumberABB07DHFN
DescriptionCONN EDGECARD 14POS .050 SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABB07DHFN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeSurface Mount
Features-
Number of Positions 14
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB07DHFN
ABB07DHFN

ABB07DHFN Specification Sheet

Image of CONN EDGECARD 14POS .050 SMD - ABB07DHFN

CONN EDGECARD 14POS .050 SMD - ABB07DHFN (ABB07DHFN-ND)

Related parts :
CONN EDGECARD 14POS .050 SMD - ABB07DHFN
 Order 'conn edgecard 14pos .050 smd - ABB07DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHFN-ND.
CONN EDGECARD 14POS .050 SMD - ABB07DHFD
 Order 'conn edgecard 14pos .050 smd - ABB07DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHFD-ND.
CONN EDGECARD 14POS .050 SMD - ABB07DHFR
 Order 'conn edgecard 14pos .050 smd - ABB07DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHFR-ND.
CONN EDGECARD 14POS .050 SMD - ABB07DHFT
 Order 'conn edgecard 14pos .050 smd - ABB07DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHFT-ND.
CONN EDGECARD 14POS .050 SMD - ACB07DHFD
 Order 'conn edgecard 14pos .050 smd - ACB07DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB07DHFD-ND.
CONN EDGECARD 14POS .050 SMD - ACB07DHFN
 Order 'conn edgecard 14pos .050 smd - ACB07DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB07DHFN-ND.
CONN EDGECARD 14POS .050 SMD - ACB07DHFR
 Order 'conn edgecard 14pos .050 smd - ACB07DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB07DHFR-ND.
CONN EDGECARD 14POS .050 SMD - ACB07DHFT
 Order 'conn edgecard 14pos .050 smd - ACB07DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB07DHFT-ND.
CONN EDGECARD 14POS .050 SMD - RBB07DHFD
 Order 'conn edgecard 14pos .050 smd - RBB07DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHFD-ND.
CONN EDGECARD 14POS .050 SMD - RBB07DHFN
 Order 'conn edgecard 14pos .050 smd - RBB07DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHFN-ND.
CONN EDGECARD 14POS .050 SMD - RBB07DHFR
 Order 'conn edgecard 14pos .050 smd - RBB07DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHFR-ND.
CONN EDGECARD 14POS .050 SMD - RBB07DHFT
 Order 'conn edgecard 14pos .050 smd - RBB07DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHFT-ND.
CONN EDGECARD 14POS .050 SMD - RCB07DHFD
 Order 'conn edgecard 14pos .050 smd - RCB07DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB07DHFD-ND.
CONN EDGECARD 14POS .050 SMD - RCB07DHFN
 Order 'conn edgecard 14pos .050 smd - RCB07DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB07DHFN-ND.
CONN EDGECARD 14POS .050 SMD - RCB07DHFR
 Order 'conn edgecard 14pos .050 smd - RCB07DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB07DHFR-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 14POS .050 SMD - ABB07DHFN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 14POS .050 SMD - ABB07DHFD Next: CONN EDGECARD 14POS .050 SMD - ABB07DHFR
CONN EDGECARD 14POS .050 SMD - ABB07DHFN