CONN EDGECARD 12POS R/A .1" SLD - ABB06DKBD - Connectors, Interconnects
| Digi-Key Part Number | ABB06DKBD-ND |
10 |
6.75000 |
Extended Price
67.50 |
| Manufacturer Part Number | ABB06DKBD | |||
| Description | CONN EDGECARD 12POS R/A .1" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB06DKBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB06DKBD ABB06DKBD |
ABB06DKBD Specification Sheet
CONN EDGECARD 12POS R/A .1" SLD - ABB06DKBD (ABB06DKBD-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN EDGECARD 12POS R/A .1" SLD - ABB06DKBD
Order 'conn edgecard 12pos r/a .1" sld - ABB06DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DKBD-ND.
CONN EDGECARD 12POS R/A .1" SLD - ABB06DKBA
Order 'conn edgecard 12pos r/a .1" sld - ABB06DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DKBA-ND.
CONN EDGECARD 12POS R/A .1" SLD - ABB06DKBH
Order 'conn edgecard 12pos r/a .1" sld - ABB06DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DKBH-ND.
CONN EDGECARD 12POS R/A .1" SLD - ABB06DKBI
Order 'conn edgecard 12pos r/a .1" sld - ABB06DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DKBI-ND.
CONN EDGECARD 12POS R/A .1" SLD - ABB06DKBN
Order 'conn edgecard 12pos r/a .1" sld - ABB06DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DKBN-ND.
CONN EDGECARD 12POS R/A .1" SLD - ABB06DKBS
Order 'conn edgecard 12pos r/a .1" sld - ABB06DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DKBS-ND.
CONN EDGECARD 12POS R/A .1" SLD - ABB06DKBT
Order 'conn edgecard 12pos r/a .1" sld - ABB06DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DKBT-ND.
CONN EDGECARD 12POS R/A .1" SLD - ACB06DKBA
Order 'conn edgecard 12pos r/a .1" sld - ACB06DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DKBA-ND.
CONN EDGECARD 12POS R/A .1" SLD - ACB06DKBD
Order 'conn edgecard 12pos r/a .1" sld - ACB06DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DKBD-ND.
CONN EDGECARD 12POS R/A .1" SLD - ACB06DKBH
Order 'conn edgecard 12pos r/a .1" sld - ACB06DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DKBH-ND.
CONN EDGECARD 12POS R/A .1" SLD - ACB06DKBI
Order 'conn edgecard 12pos r/a .1" sld - ACB06DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DKBI-ND.
CONN EDGECARD 12POS R/A .1" SLD - ACB06DKBN
Order 'conn edgecard 12pos r/a .1" sld - ACB06DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DKBN-ND.
CONN EDGECARD 12POS R/A .1" SLD - ACB06DKBS
Order 'conn edgecard 12pos r/a .1" sld - ACB06DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DKBS-ND.
CONN EDGECARD 12POS R/A .1" SLD - ACB06DKBS-S1075
Order 'conn edgecard 12pos r/a .1" sld - ACB06DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DKBS-S1075-ND.
CONN EDGECARD 12POS R/A .1" SLD - ACB06DKBT
Order 'conn edgecard 12pos r/a .1" sld - ACB06DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DKBT-ND.
Send this link via E-Mail
Help With This Screen
