CONN CARD EXTEND 12POS .050" - ABB06DHRT - Connectors
| Digi-Key Part Number | ABB06DHRT-ND |
10 |
7.74000 |
Extended Price
77.40 |
| Manufacturer Part Number | ABB06DHRT | |||
| Description | CONN CARD EXTEND 12POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB06DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB06DHRT ABB06DHRT |
ABB06DHRT Specification Sheet
CONN CARD EXTEND 12POS .050" - ABB06DHRT (ABB06DHRT-ND) - Connectors
Related parts Connectors :CONN CARD EXTEND 12POS .050" - ABB06DHRT
Order 'conn card extend 12pos .050" - ABB06DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DHRT-ND.
CONN CARD EXTEND 12POS .050" - ABB06DHRD
Order 'conn card extend 12pos .050" - ABB06DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DHRD-ND.
CONN CARD EXTEND 12POS .050" - ABB06DHRN
Order 'conn card extend 12pos .050" - ABB06DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DHRN-ND.
CONN CARD EXTEND 12POS .050" - ABB06DHRR
Order 'conn card extend 12pos .050" - ABB06DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DHRR-ND.
CONN CARD EXTEND 12POS .050" - ACB06DHRD
Order 'conn card extend 12pos .050" - ACB06DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DHRD-ND.
CONN CARD EXTEND 12POS .050" - ACB06DHRN
Order 'conn card extend 12pos .050" - ACB06DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DHRN-ND.
CONN CARD EXTEND 12POS .050" - ACB06DHRR
Order 'conn card extend 12pos .050" - ACB06DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DHRR-ND.
CONN CARD EXTEND 12POS .050" - ACB06DHRT
Order 'conn card extend 12pos .050" - ACB06DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DHRT-ND.
CONN CARD EXTEND 12POS .050" SLD - GBB06DHRD
Order 'conn card extend 12pos .050" sld - GBB06DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB06DHRD-ND.
CONN CARD EXTEND 12POS .050" SLD - GBB06DHRN
Order 'conn card extend 12pos .050" sld - GBB06DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB06DHRN-ND.
CONN CARD EXTEND 12POS .050" SLD - GBB06DHRR
Order 'conn card extend 12pos .050" sld - GBB06DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB06DHRR-ND.
CONN CARD EXTEND 12POS .050" SLD - GBB06DHRT
Order 'conn card extend 12pos .050" sld - GBB06DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB06DHRT-ND.
CONN CARD EXTEND 12POS .050" SLD - GCB06DHRD
Order 'conn card extend 12pos .050" sld - GCB06DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB06DHRD-ND.
CONN CARD EXTEND 12POS .050" SLD - GCB06DHRN
Order 'conn card extend 12pos .050" sld - GCB06DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB06DHRN-ND.
CONN CARD EXTEND 12POS .050" SLD - GCB06DHRR
Order 'conn card extend 12pos .050" sld - GCB06DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB06DHRR-ND.
Send this link via E-Mail
Help With This Screen
