PC BOARD FR4 COPP-1SIDE 8.5X17.0 - 169P84WEC1 - Prototyping Products
| Digi-Key Part Number | V1012-ND |
1 10 25 100 250 500 |
36.31000 31.92000 28.32920 26.53350 24.93752 23.94000 |
Extended Price
36.31 319.20 708.23 2653.35 6234.38 11970.00 |
| Manufacturer Part Number | 169P84WEC1 | |||
| Description | PC BOARD FR4 COPP-1SIDE 8.5X17.0 | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 169P84WEC1 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Size / Dimension | 17" x 8.5" (431.8mm x 215.9mm) |
| Material | FR4 Fiberglass and Copper Clad, Single Sided, 1 oz. |
| Proto Board Type | Prepunched Insulating |
| 16-Pin Dip Capacity | - |
| Edge Contacts | - |
| Circuit Pattern | 0.1" (2.54mm) Grid |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | 0.042" (1.07mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
169P84WEC1 169P84WEC1 V1012 ND V1012ND V1012 |
169P84WEC1 Specification Sheet
PC BOARD FR4 COPP-1SIDE 8.5X17.0 - 169P84WEC1 (V1012-ND) - Prototyping Products
Related parts Prototyping Products :PC BOARD FR4 COPP-1SIDE 8.5X17.0 - 169P84WEC1
Order 'pc board fr4 copp-1side 8.5x17.0 - 169P84WEC1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1012-ND.
PC BOARD FR4 COPP-1SIDE 4.5X17.0 - 169P44WEC1
Order 'pc board fr4 copp-1side 4.5x17.0 - 169P44WEC1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1126-ND.
PC BOARD FR4 COPP-1SIDE 4.0X17.0 - 336M76-032C1
Order 'pc board fr4 copp-1side 4.0x17.0 - 336M76-032C1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1142-ND.
PC BOARD FR4 COPP-1SIDE 12X12 - 12X12WEC1
Order 'pc board fr4 copp-1side 12x12 - 12X12WEC1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2021-ND.
PC BOARD FR4 COPP-2SIDE 4.5X17.0 - 169P44WEC2
Order 'pc board fr4 copp-2side 4.5x17.0 - 169P44WEC2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 169P44WEC2-ND.
PC BOARD FR4 EPOXYGLASS 8.5X17.0 - 169P84WE
Order 'pc board fr4 epoxyglass 8.5x17.0 - 169P84WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1011-ND.
PC BOARD FR4 EPOXYGLASS 8.5X17.0 - 170H85WE
Order 'pc board fr4 epoxyglass 8.5x17.0 - 170H85WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1015-ND.
PC BOARD FR4 EPOXYGLASS 4.5X17.0 - 169P44WE
Order 'pc board fr4 epoxyglass 4.5x17.0 - 169P44WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1004-ND.
PC BOARD FR4 EPOXYGLASS 8.0X17.0 - 169P79WE
Order 'pc board fr4 epoxyglass 8.0x17.0 - 169P79WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1007-ND.
PC BOARD FR4 EPOXYGLASS 4.8X17.0 - 170H48WE
Order 'pc board fr4 epoxyglass 4.8x17.0 - 170H48WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1014-ND.
PC BOARD FR4 EPOXY GLASS 4.5X8.5 - 84P44WE
Order 'pc board fr4 epoxy glass 4.5x8.5 - 84P44WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1120-ND.
PC BOARD FR4 EPOXY GLASS 8.5X8.5 - 85H85WE
Order 'pc board fr4 epoxy glass 8.5x8.5 - 85H85WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1121-ND.
PC BOARD FR4 EPOXYGLASS 6.0X17.0 - 169P59-047
Order 'pc board fr4 epoxyglass 6.0x17.0 - 169P59-047' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1122-ND.
PC BOARD FR4 EPOXYGLASS 6.0X17.0 - 169P59-032
Order 'pc board fr4 epoxyglass 6.0x17.0 - 169P59-032' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1123-ND.
PC BOARD FR4 EPOXY GLASS 4.8X8.5 - 85H48WE
Order 'pc board fr4 epoxy glass 4.8x8.5 - 85H48WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1125-ND.
Send this link via E-Mail
Help With This Screen
