PC BOARD FR4 EPOXYGLASS 8.5X17.0 - 169P84WE - Prototyping Products
| Digi-Key Part Number | V1011-ND |
1 10 25 100 250 500 |
30.58000 26.88000 23.85600 22.34400 21.00000 20.16000 |
Extended Price
30.58 268.80 596.40 2234.40 5250.00 10080.00 |
| Manufacturer Part Number | 169P84WE | |||
| Description | PC BOARD FR4 EPOXYGLASS 8.5X17.0 | |||
| Quantity Available | 46 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 169P84WE |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Size / Dimension | 17" x 8.5" (431.8mm x 215.9mm) |
| Material | FR4 Fiberglass |
| Proto Board Type | Prepunched Insulating |
| 16-Pin Dip Capacity | - |
| Edge Contacts | - |
| Circuit Pattern | 0.1" (2.54mm) Grid |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | 0.042" (1.07mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
169P84WE 169P84WE V1011 ND V1011ND V1011 |
169P84WE Specification Sheet
PC BOARD FR4 EPOXYGLASS 8.5X17.0 - 169P84WE (V1011-ND) - Prototyping Products
Related parts Prototyping Products :PC BOARD FR4 EPOXYGLASS 8.5X17.0 - 169P84WE
Order 'pc board fr4 epoxyglass 8.5x17.0 - 169P84WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1011-ND.
PC BOARD FR4 EPOXYGLASS 8.5X17.0 - 170H85WE
Order 'pc board fr4 epoxyglass 8.5x17.0 - 170H85WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1015-ND.
PC BOARD FR4 EPOXYGLASS 4.5X17.0 - 169P44WE
Order 'pc board fr4 epoxyglass 4.5x17.0 - 169P44WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1004-ND.
PC BOARD FR4 EPOXYGLASS 8.0X17.0 - 169P79WE
Order 'pc board fr4 epoxyglass 8.0x17.0 - 169P79WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1007-ND.
PC BOARD FR4 EPOXYGLASS 4.8X17.0 - 170H48WE
Order 'pc board fr4 epoxyglass 4.8x17.0 - 170H48WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1014-ND.
PC BOARD FR4 EPOXYGLASS 6.0X17.0 - 169P59-047
Order 'pc board fr4 epoxyglass 6.0x17.0 - 169P59-047' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1122-ND.
PC BOARD FR4 EPOXYGLASS 6.0X17.0 - 169P59-032
Order 'pc board fr4 epoxyglass 6.0x17.0 - 169P59-032' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1123-ND.
PC BOARD FR4 EPOXYGLASS 4.0X17.0 - 336M76-032
Order 'pc board fr4 epoxyglass 4.0x17.0 - 336M76-032' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1141-ND.
PC BOARD FR4 EPOXYGLASS 12X12 - 12X12WE
Order 'pc board fr4 epoxyglass 12x12 - 12X12WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 12X12WE-ND.
PC BOARD FR4 EPOXYGLASS 16X18 - 155H175WE
Order 'pc board fr4 epoxyglass 16x18 - 155H175WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 155H175WE-ND.
PC BOARD FR4 EPOXYGLASS 4.8X17.0 - 170H48WE-032
Order 'pc board fr4 epoxyglass 4.8x17.0 - 170H48WE-032' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 170H48WE-032-ND.
PC BOARD FR4 EPOXYGLASS 4.5X6.0 - 59P44-032
Order 'pc board fr4 epoxyglass 4.5x6.0 - 59P44-032' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 59P44-032-ND.
PC BOARD FR4 EPOXYGLASS 8.5X17 - 85G42WE
Order 'pc board fr4 epoxyglass 8.5x17 - 85G42WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 85G42WE-ND.
PC BOARD FR4 COPP-1SIDE 8.5X17.0 - 169P84WEC1
Order 'pc board fr4 copp-1side 8.5x17.0 - 169P84WEC1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1012-ND.
PC BOARD FR4 EPOXY GLASS 4.5X8.5 - 84P44WE
Order 'pc board fr4 epoxy glass 4.5x8.5 - 84P44WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1120-ND.
Send this link via E-Mail
Help With This Screen
