Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate - Schmitt Trigger Cut Tape (CT) 8.8mA, 8.8mA 3 V ~ 15 V CD4093BCMX
IC TRIGGER NAND QUAD 2IN 14-SOIC - CD4093BCMX
| Digi-Key Part Number | CD4093BCMXCT-ND |
1 25 100 250 500 1000 |
.37000 .29920 .20520 .15392 .11970 .10260 |
Extended Price
0.37 7.48 20.52 38.48 59.85 102.60 |
| Manufacturer Part Number | CD4093BCMX | |||
| Description | IC TRIGGER NAND QUAD 2IN 14-SOIC | |||
| Quantity Available | 3062 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4093BCMX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | NAND Gate - Schmitt Trigger |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 8.8mA, 8.8mA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 3 V ~ 15 V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4093BCMX CD4093BCMX CD4093BCMXCT ND CD4093BCMXCTND CD4093BCMXCT |
CD4093BCMX Specification Sheet
IC TRIGGER NAND QUAD 2IN 14-SOIC - CD4093BCMX (CD4093BCMXCT-ND)
Related parts Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate - Schmitt Trigger Cut Tape (CT) 8.8mA, 8.8mA 3 V ~ 15 V CD4093BCMXFairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate - Schmitt Trigger Cut Tape (CT) 8.8mA, 8.8mA 3 V ~ 15 V CD4093BCMX
Order 'ic trigger nand quad 2in 14-soic - CD4093BCMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number CD4093BCMXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate - Schmitt Trigger Digi-Reel® 8.8mA, 8.8mA 3 V ~ 15 V CD4093BCMX
Order 'ic trigger nand quad 2in 14-soic - CD4093BCMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number CD4093BCMXDKR-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate - Schmitt Trigger Tape & Reel (TR) 8.8mA, 8.8mA 3 V ~ 15 V CD4093BCMX
Order 'ic trigger nand quad 2in 14-soic - CD4093BCMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4093BCMXTR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V 74AC00SCX
Order 'ic gate nand quad 2input 14-soic - 74AC00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC00SCXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Digi-Reel® 24mA, 24mA 2 V ~ 6 V 74AC00SCX
Order 'ic gate nand quad 2input 14-soic - 74AC00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC00SCXDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 24mA, 24mA 4.5 V ~ 5.5 V 74ACT00SCX
Order 'ic gate nand quad 2input 14-soic - 74ACT00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74ACT00SCXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Digi-Reel® 24mA, 24mA 4.5 V ~ 5.5 V 74ACT00SCX
Order 'ic gate nand quad 2input 14-soic - 74ACT00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74ACT00SCXDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 18mA, 64mA 4.5 V ~ 5.5 V 74F38SCX
Order 'ic gate nand quad 2input 14-soic - 74F38SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74F38SCXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Digi-Reel® 18mA, 64mA 4.5 V ~ 5.5 V 74F38SCX
Order 'ic gate nand quad 2input 14-soic - 74F38SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74F38SCXDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V 74VHC08MX
Order 'ic gate and quad 2in 14-soic - 74VHC08MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74VHC08MXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 8mA, 8mA 2 V ~ 5.5 V 74VHC08MX
Order 'ic gate and quad 2in 14-soic - 74VHC08MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74VHC08MXDKR-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 8mA, 8mA 2 V ~ 5.5 V 74VHC132M
Order 'ic gate nand quad 2in 14-soic - 74VHC132M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC132M-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V 74AC32SCX
Order 'ic gate or quad 2input 14-soic - 74AC32SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC32SCXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Digi-Reel® 24mA, 24mA 2 V ~ 6 V 74AC32SCX
Order 'ic gate or quad 2input 14-soic - 74AC32SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC32SCXDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 24mA, 24mA 4.5 V ~ 5.5 V 74ACT08SCX
Order 'ic gate and quad 2input 14-soic - 74ACT08SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74ACT08SCXCT-ND.
Options for Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate - Schmitt Trigger Cut Tape (CT) 8.8mA, 8.8mA 3 V ~ 15 V CD4093BCMX
Send this link via E-Mail
Help With This Screen
