Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 8.8mA, 8.8mA 3 V ~ 15 V CD4069UBCMX
IC INVERTER HEX 1INPUT 14SOIC - CD4069UBCMX - Integrated Circuits (ICs)
| Digi-Key Part Number | CD4069UBCMXDKR-ND |
1 25 100 250 500 1000 |
.42000 .33120 .23320 .15900 .12720 .10070 |
Extended Price
0.42 8.28 23.32 39.75 63.60 100.70 |
| Manufacturer Part Number | CD4069UBCMX | |||
| Description | IC INVERTER HEX 1INPUT 14SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4069UBCMX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 - Hex |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | Inverter |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 8.8mA, 8.8mA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 3 V ~ 15 V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4069UBCMX CD4069UBCMX CD4069UBCMXDKR ND CD4069UBCMXDKRND CD4069UBCMXDKR |
CD4069UBCMX Specification Sheet
IC INVERTER HEX 1INPUT 14SOIC - CD4069UBCMX (CD4069UBCMXDKR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 8.8mA, 8.8mA 3 V ~ 15 V CD4069UBCMXFairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 8.8mA, 8.8mA 3 V ~ 15 V CD4069UBCMX
Order 'ic inverter hex 1input 14soic - CD4069UBCMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number CD4069UBCMXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 8.8mA, 8.8mA 3 V ~ 15 V CD4069UBCMX
Order 'ic inverter hex 1input 14soic - CD4069UBCMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number CD4069UBCMXDKR-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 8.8mA, 8.8mA 3 V ~ 15 V CD4069UBCMX
Order 'ic inverter hex 1input 14soic - CD4069UBCMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4069UBCMXTR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Cut Tape (CT) 24mA, 24mA 4.5 V ~ 5.5 V 74ACT14SCX
Order 'ic inverter hex schmitt 14soic - 74ACT14SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74ACT14SCXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Digi-Reel® 24mA, 24mA 4.5 V ~ 5.5 V 74ACT14SCX
Order 'ic inverter hex schmitt 14soic - 74ACT14SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74ACT14SCXDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Cut Tape (CT) 4mA, 4mA 2 V ~ 3.6 V 74LVX14MX
Order 'ic inverter hex schmitt 14soic - 74LVX14MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LVX14MXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Digi-Reel® 4mA, 4mA 2 V ~ 3.6 V 74LVX14MX
Order 'ic inverter hex schmitt 14soic - 74LVX14MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LVX14MXDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 24mA, 24mA 2 V ~ 3.6 V 74LCX04MX
Order 'ic inverter hex 5v inputs 14soic - 74LCX04MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX04MXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 4.8mA, 4.8mA 4.5 V ~ 5.5 V MM74HCT04MX
Order 'ic inverter hex ttl-nmos 14soic - MM74HCT04MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HCT04MXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 24mA, 24mA 2 V ~ 3.6 V 74LCX04MX
Order 'ic inverter hex 5v inputs 14soic - 74LCX04MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX04MXDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 4.8mA, 4.8mA 4.5 V ~ 5.5 V MM74HCT04MX
Order 'ic inverter hex ttl-nmos 14soic - MM74HCT04MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HCT04MXDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 24mA, 24mA 4.5 V ~ 5.5 V 74ACT04SCX
Order 'ic inverter hex 14soic - 74ACT04SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74ACT04SCXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 24mA, 24mA 4.5 V ~ 5.5 V 74ACT04SCX
Order 'ic inverter hex 14soic - 74ACT04SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74ACT04SCXDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 1mA, 20mA 4.5 V ~ 5.5 V 74F04SCX
Order 'ic inverter hex 14soic - 74F04SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74F04SCXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 1mA, 20mA 4.5 V ~ 5.5 V 74F04SCX
Order 'ic inverter hex 14soic - 74F04SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74F04SCXDKR-ND.
Options for Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 8.8mA, 8.8mA 3 V ~ 15 V CD4069UBCMX
Send this link via E-Mail
Help With This Screen
