IC SWITCH QUAD BILATERAL 14-SOIC - CD4066BCMX - Integrated Circuits (ICs)
Fairchild Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® - Dual Supply CD4066BCMX
| Digi-Key Part Number | CD4066BCMXDKR-ND |
1 25 100 250 500 1000 |
.38000 .30440 .20880 .15660 .12180 .10440 |
Extended Price
0.38 7.61 20.88 39.15 60.90 104.40 |
| Manufacturer Part Number | CD4066BCMX | |||
| Description | IC SWITCH QUAD BILATERAL 14-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4066BCMX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:1 |
| Independent Circuits | 4 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | - |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Digi-Reel® |
| Type | Bilateral, FET Switches |
| Voltage Supply Source | Dual Supply |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 3 V ~ 15 V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4066BCMX CD4066BCMX CD4066BCMXDKR ND CD4066BCMXDKRND CD4066BCMXDKR |
CD4066BCMX Specification Sheet
IC SWITCH QUAD BILATERAL 14-SOIC - CD4066BCMX (CD4066BCMXDKR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® - Dual Supply CD4066BCMXIC SWITCH QUAD BILATERAL 14-SOIC - CD4066BCMX
Order 'ic switch quad bilateral 14-soic - CD4066BCMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number CD4066BCMXCT-ND.
IC SWITCH QUAD BILATERAL 14-SOIC - CD4066BCMX
Order 'ic switch quad bilateral 14-soic - CD4066BCMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number CD4066BCMXDKR-ND.
IC SWITCH QUAD BILATERAL 14-SOIC - CD4066BCMX
Order 'ic switch quad bilateral 14-soic - CD4066BCMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4066BCMXTR-ND.
IC SWITCH QUAD 1X1 16SOIC - 74VHC4316MX
Order 'ic switch quad 1x1 16soic - 74VHC4316MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74VHC4316MXCT-ND.
IC SWITCH QUAD 1X1 16SOIC - 74VHC4316MX
Order 'ic switch quad 1x1 16soic - 74VHC4316MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74VHC4316MXDKR-ND.
IC SWITCH 1X1 14SOIC - MM74HC4066MX
Order 'ic switch 1x1 14soic - MM74HC4066MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC4066MXCT-ND.
IC SWITCH 1X1 14SOIC - MM74HC4066MX
Order 'ic switch 1x1 14soic - MM74HC4066MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC4066MXDKR-ND.
MUX 4:1 ANALOG HI SPEED 14-SOIC - FHP3194IM14X
Order 'mux 4:1 analog hi speed 14-soic - FHP3194IM14X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3194IM14XCT-ND.
MUX 4:1 ANALOG HI SPEED 14-SOIC - FHP3194IM14X
Order 'mux 4:1 analog hi speed 14-soic - FHP3194IM14X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3194IM14XDKR-ND.
IC GATE NAND QUAD 2INPUT 14-SOIC - 74AC00SCX
Order 'ic gate nand quad 2input 14-soic - 74AC00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC00SCXCT-ND.
IC GATE NAND QUAD 2INPUT 14-SOIC - 74AC00SCX
Order 'ic gate nand quad 2input 14-soic - 74AC00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC00SCXDKR-ND.
IC GATE OR QUAD 2INPUT 14-SOIC - 74AC32SCX
Order 'ic gate or quad 2input 14-soic - 74AC32SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC32SCXCT-ND.
IC GATE OR QUAD 2INPUT 14-SOIC - 74AC32SCX
Order 'ic gate or quad 2input 14-soic - 74AC32SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC32SCXDKR-ND.
IC GATE NAND QUAD 2INPUT 14-SOIC - 74ACT00SCX
Order 'ic gate nand quad 2input 14-soic - 74ACT00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74ACT00SCXCT-ND.
IC GATE NAND QUAD 2INPUT 14-SOIC - 74ACT00SCX
Order 'ic gate nand quad 2input 14-soic - 74ACT00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74ACT00SCXDKR-ND.
Options for Fairchild Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® - Dual Supply CD4066BCMX
Send this link via E-Mail
Help With This Screen
