FILTER FEEDTHROUGH DC 10A Y4 - 10FFD6-CA
| Digi-Key Part Number | CCM1815-ND |
1 25 50 |
83.01000 79.94000 76.86000 |
Extended Price
83.01 1998.50 3843.00 |
| Manufacturer Part Number | 10FFD6-CA | |||
| Description | FILTER FEEDTHROUGH DC 10A Y4 | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10FFD6-CA |
| Vendor | Corcom/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Attenuation @ Frequency | 100dB @ 1GHz |
| Capacitance | 0.070 µF [Typ] |
| Current | 10.000 A [Max] |
| Voltage | 130.000 V [Max] |
| Packaging | Bulk |
| Other Names |
10FFD6 CA 10FFD6CA CCM1815 ND CCM1815ND CCM1815 |
10FFD6-CA Specification Sheet
FILTER FEEDTHROUGH DC 10A Y4 - 10FFD6-CA (CCM1815-ND)
Related parts:FILTER FEEDTHROUGH DC 10A Y4 - 10FFD6-CA
Order 'filter feedthrough dc 10a y4 - 10FFD6-CA' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1815-ND.
FILTER FEEDTHROUGH DC 10A Y4 - 10FFD6-HE
Order 'filter feedthrough dc 10a y4 - 10FFD6-HE' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1817-ND.
FILTER FEEDTHROUGH DC 32A Y4 - 32FFD6-CA
Order 'filter feedthrough dc 32a y4 - 32FFD6-CA' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1816-ND.
FILTER FEEDTHROUGH DC 16A Y4 - 16FFD6-HE
Order 'filter feedthrough dc 16a y4 - 16FFD6-HE' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1837-ND.
FILTER FEEDTHROUGH DC 100A Y4 - 100FFD6-PK
Order 'filter feedthrough dc 100a y4 - 100FFD6-PK' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1838-ND.
CAP FEEDTHROUGH DFC 10A Y4 - 10DFC6-C
Order 'cap feedthrough dfc 10a y4 - 10DFC6-C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1807-ND.
FILTER FEEDTHROUGH AC 32A Y2 - 32FFA6-CA
Order 'filter feedthrough ac 32a y2 - 32FFA6-CA' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1830-ND.
FILTER FEEDTHROUGH AC 10A Y2 - 10FFA6-GJ
Order 'filter feedthrough ac 10a y2 - 10FFA6-GJ' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1834-ND.
FILTER LINE FASTON 10A - 10VN1
Order 'filter line faston 10a - 10VN1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1649-ND.
CAP FEEDTHROUGH AFC 10A Y2 - 10AFC6-A
Order 'cap feedthrough afc 10a y2 - 10AFC6-A' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1796-ND.
CAP FEEDTHROUGH AFC 10A Y2 - 10AFC6-B
Order 'cap feedthrough afc 10a y2 - 10AFC6-B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1797-ND.
CAP FEEDTHROUGH DFC 63A Y4 - 63DFC6-G
Order 'cap feedthrough dfc 63a y4 - 63DFC6-G' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1804-ND.
CAP FEEDTHROUGH DFC 100A Y4 - 100DFC6-H
Order 'cap feedthrough dfc 100a y4 - 100DFC6-H' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1805-ND.
CAP FEEDTHROUGH DFC 100A Y4 - 100DFC6-P
Order 'cap feedthrough dfc 100a y4 - 100DFC6-P' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1806-ND.
CAP FEEDTHROUGH DFC 16A Y4 - 16DFC6-C
Order 'cap feedthrough dfc 16a y4 - 16DFC6-C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1808-ND.
Send this link via E-Mail
Help With This Screen