CAP FEEDTHROUGH DFC 16A Y4 - 16DFC6-G
| Digi-Key Part Number | CCM1809-ND |
1 25 50 |
48.40000 46.61000 44.81000 |
Extended Price
48.40 1165.25 2240.50 |
| Manufacturer Part Number | 16DFC6-G | |||
| Description | CAP FEEDTHROUGH DFC 16A Y4 | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 16DFC6-G |
| Vendor | Corcom/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Attenuation @ Frequency | 90dB @ 1GHz |
| Capacitance | 0.047 µF [Typ] |
| Current | 16.000 A [Max] |
| Voltage | 130.000 V [Max] |
| Packaging | Bulk |
| Other Names |
16DFC6 G 16DFC6G CCM1809 ND CCM1809ND CCM1809 |
16DFC6-G Specification Sheet
CAP FEEDTHROUGH DFC 16A Y4 - 16DFC6-G (CCM1809-ND)
Related parts:CAP FEEDTHROUGH DFC 16A Y4 - 16DFC6-C
Order 'cap feedthrough dfc 16a y4 - 16DFC6-C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1808-ND.
CAP FEEDTHROUGH DFC 16A Y4 - 16DFC6-G
Order 'cap feedthrough dfc 16a y4 - 16DFC6-G' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1809-ND.
CAP FEEDTHROUGH DFC 16A Y4 - 16DFC6-H
Order 'cap feedthrough dfc 16a y4 - 16DFC6-H' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1810-ND.
CAP FEEDTHROUGH DFC 16A Y4 - 16DFC6-N
Order 'cap feedthrough dfc 16a y4 - 16DFC6-N' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1811-ND.
CAP FEEDTHROUGH DFC 63A Y4 - 63DFC6-G
Order 'cap feedthrough dfc 63a y4 - 63DFC6-G' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1804-ND.
CAP FEEDTHROUGH DFC 100A Y4 - 100DFC6-H
Order 'cap feedthrough dfc 100a y4 - 100DFC6-H' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1805-ND.
CAP FEEDTHROUGH DFC 100A Y4 - 100DFC6-P
Order 'cap feedthrough dfc 100a y4 - 100DFC6-P' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1806-ND.
CAP FEEDTHROUGH DFC 10A Y4 - 10DFC6-C
Order 'cap feedthrough dfc 10a y4 - 10DFC6-C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1807-ND.
CAP FEEDTHROUGH DFC 32A Y4 - 32DFC6-C
Order 'cap feedthrough dfc 32a y4 - 32DFC6-C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1812-ND.
CAP FEEDTHROUGH DFC 32A Y4 - 32DFC6-G
Order 'cap feedthrough dfc 32a y4 - 32DFC6-G' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1813-ND.
CAP FEEDTHROUGH DFC 32A Y4 - 32DFC6-N
Order 'cap feedthrough dfc 32a y4 - 32DFC6-N' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1814-ND.
CAP FEEDTHROUGH DFC 300A Y4 - 300DFC6-Q
Order 'cap feedthrough dfc 300a y4 - 300DFC6-Q' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1841-ND.
CAP FEEDTHROUGH DFC 200A Y4 - 200DFC6-R
Order 'cap feedthrough dfc 200a y4 - 200DFC6-R' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1842-ND.
CAP FEEDTHROUGH AFC 16A Y2 - 16AFC6-B
Order 'cap feedthrough afc 16a y2 - 16AFC6-B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1798-ND.
CAP FEEDTHROUGH AFC 16A Y2 - 16AFC6-G
Order 'cap feedthrough afc 16a y2 - 16AFC6-G' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1799-ND.
Send this link via E-Mail
Help With This Screen