CAP FEEDTHROUGH AFC 32A Y2 - 32AFC6-C
| Digi-Key Part Number | CCM1802-ND |
1 25 50 |
47.90000 46.12000 44.35000 |
Extended Price
47.90 1153.00 2217.50 |
| Manufacturer Part Number | 32AFC6-C | |||
| Description | CAP FEEDTHROUGH AFC 32A Y2 | |||
| Quantity Available | 22 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 32AFC6-C |
| Vendor | Tyco Electronics Corcom |
| Category | Filters |
| Inductance | - |
| Current | 32A |
| Filter Type | Feedthrough |
| Series | AFC |
| Termination Style | Stud Lug |
| Mounting Type | Panel Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
32AFC6 C 32AFC6C CCM1802 ND CCM1802ND CCM1802 |
32AFC6-C Specification Sheet
CAP FEEDTHROUGH AFC 32A Y2 - 32AFC6-C (CCM1802-ND)
Related parts :CAP FEEDTHROUGH AFC 32A Y2 - 32AFC6-H
Order 'cap feedthrough afc 32a y2 - 32AFC6-H' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1793-ND.
CAP FEEDTHROUGH AFC 32A Y2 - 32AFC6-B
Order 'cap feedthrough afc 32a y2 - 32AFC6-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1801-ND.
CAP FEEDTHROUGH AFC 32A Y2 - 32AFC6-C
Order 'cap feedthrough afc 32a y2 - 32AFC6-C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1802-ND.
CAP FEEDTHROUGH AFC 32A Y2 - 32AFC6-F
Order 'cap feedthrough afc 32a y2 - 32AFC6-F' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1844-ND.
CAP FEEDTHROUGH AFC 63A Y2 - 63AFC6-C
Order 'cap feedthrough afc 63a y2 - 63AFC6-C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1794-ND.
CAP FEEDTHROUGH AFC 100A Y2 - 100AFC6-G
Order 'cap feedthrough afc 100a y2 - 100AFC6-G' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1795-ND.
CAP FEEDTHROUGH AFC 10A Y2 - 10AFC6-A
Order 'cap feedthrough afc 10a y2 - 10AFC6-A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1796-ND.
CAP FEEDTHROUGH AFC 10A Y2 - 10AFC6-B
Order 'cap feedthrough afc 10a y2 - 10AFC6-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1797-ND.
CAP FEEDTHROUGH AFC 16A Y2 - 16AFC6-B
Order 'cap feedthrough afc 16a y2 - 16AFC6-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1798-ND.
CAP FEEDTHROUGH AFC 16A Y2 - 16AFC6-G
Order 'cap feedthrough afc 16a y2 - 16AFC6-G' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1799-ND.
CAP FEEDTHROUGH AFC 16A Y2 - 16AFC6-H
Order 'cap feedthrough afc 16a y2 - 16AFC6-H' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1800-ND.
CAP FEEDTHROUGH AFC 200A Y2 - 200AFC6-H
Order 'cap feedthrough afc 200a y2 - 200AFC6-H' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1803-ND.
CAP FEEDTHROUGH AFC 250A Y2 - 250AFC6-P
Order 'cap feedthrough afc 250a y2 - 250AFC6-P' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1839-ND.
CAP FEEDTHROUGH AFC 300A Y2 - 300AFC6-N
Order 'cap feedthrough afc 300a y2 - 300AFC6-N' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1840-ND.
CAP FEEDTHROUGH DFC 32A Y4 - 32DFC6-C
Order 'cap feedthrough dfc 32a y4 - 32DFC6-C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1812-ND.
Send this link via E-Mail
Help With This Screen