CAP FEEDTHROUGH AFC 16A Y2 - 16AFC6-B
| Digi-Key Part Number | CCM1798-ND |
1 25 50 |
46.40000 44.68000 42.96000 |
Extended Price
46.40 1117.00 2148.00 |
| Manufacturer Part Number | 16AFC6-B | |||
| Description | CAP FEEDTHROUGH AFC 16A Y2 | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 16AFC6-B |
| Vendor | Corcom/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Attenuation @ Frequency | 60dB @ 1GHz |
| Capacitance | 4700.000 pF [Typ] |
| Current | 16.000 A [Max] |
| Voltage | 250.000 V [Max] |
| Packaging | Bulk |
| Other Names |
16AFC6 B 16AFC6B CCM1798 ND CCM1798ND CCM1798 |
16AFC6-B Specification Sheet
CAP FEEDTHROUGH AFC 16A Y2 - 16AFC6-B (CCM1798-ND)
Related parts:CAP FEEDTHROUGH AFC 16A Y2 - 16AFC6-B
Order 'cap feedthrough afc 16a y2 - 16AFC6-B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1798-ND.
CAP FEEDTHROUGH AFC 16A Y2 - 16AFC6-G
Order 'cap feedthrough afc 16a y2 - 16AFC6-G' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1799-ND.
CAP FEEDTHROUGH AFC 16A Y2 - 16AFC6-H
Order 'cap feedthrough afc 16a y2 - 16AFC6-H' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1800-ND.
CAP FEEDTHROUGH AFC 32A Y2 - 32AFC6-H
Order 'cap feedthrough afc 32a y2 - 32AFC6-H' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1793-ND.
CAP FEEDTHROUGH AFC 63A Y2 - 63AFC6-C
Order 'cap feedthrough afc 63a y2 - 63AFC6-C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1794-ND.
CAP FEEDTHROUGH AFC 100A Y2 - 100AFC6-G
Order 'cap feedthrough afc 100a y2 - 100AFC6-G' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1795-ND.
CAP FEEDTHROUGH AFC 10A Y2 - 10AFC6-A
Order 'cap feedthrough afc 10a y2 - 10AFC6-A' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1796-ND.
CAP FEEDTHROUGH AFC 10A Y2 - 10AFC6-B
Order 'cap feedthrough afc 10a y2 - 10AFC6-B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1797-ND.
CAP FEEDTHROUGH AFC 32A Y2 - 32AFC6-B
Order 'cap feedthrough afc 32a y2 - 32AFC6-B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1801-ND.
CAP FEEDTHROUGH AFC 32A Y2 - 32AFC6-C
Order 'cap feedthrough afc 32a y2 - 32AFC6-C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1802-ND.
CAP FEEDTHROUGH AFC 200A Y2 - 200AFC6-H
Order 'cap feedthrough afc 200a y2 - 200AFC6-H' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1803-ND.
CAP FEEDTHROUGH AFC 250A Y2 - 250AFC6-P
Order 'cap feedthrough afc 250a y2 - 250AFC6-P' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1839-ND.
CAP FEEDTHROUGH AFC 300A Y2 - 300AFC6-N
Order 'cap feedthrough afc 300a y2 - 300AFC6-N' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1840-ND.
CAP FEEDTHROUGH DFC 16A Y4 - 16DFC6-C
Order 'cap feedthrough dfc 16a y4 - 16DFC6-C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1808-ND.
CAP FEEDTHROUGH DFC 16A Y4 - 16DFC6-G
Order 'cap feedthrough dfc 16a y4 - 16DFC6-G' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1809-ND.
Send this link via E-Mail
Help With This Screen