250V 100A Feed Through Capacitor Filter Tyco Electronics 100AFC6-G
CAP FEEDTHROUGH AFC 100A Y2 - 100AFC6-G - Filters
| Digi-Key Part Number | CCM1795-ND |
1 25 50 100 250 500 1000 |
97.26000 88.50680 81.21220 74.89020 69.54092 64.67790 60.78750 |
Extended Price
97.26 2212.67 4060.61 7489.02 17385.23 32338.95 60787.50 |
| Manufacturer Part Number | 100AFC6-G | |||
| Description | CAP FEEDTHROUGH AFC 100A Y2 | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100AFC6-G |
| Vendor | Tyco Electronics |
| Category | Filters |
| Capacitance | 0.047µF |
| Voltage | 250V |
| Current | 100A |
| DC Resistance (DCR) | - |
| Operating Temperature | -40°C ~ 60°C |
| Package / Case | Panel Mount |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100AFC6 G 100AFC6G CCM1795 ND CCM1795ND CCM1795 |
100AFC6-G Specification Sheet
CAP FEEDTHROUGH AFC 100A Y2 - 100AFC6-G (CCM1795-ND) - Filters
Related parts 250V 100A Feed Through Capacitor Filter Tyco Electronics 100AFC6-G250V 100A Feed Through Capacitor Filter Tyco Electronics 100AFC6-G
Order 'cap feedthrough afc 100a y2 - 100AFC6-G' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1795-ND.
130V 100A Feed Through Capacitor Filter Tyco Electronics 100DFC6-H
Order 'cap feedthrough dfc 100a y4 - 100DFC6-H' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1805-ND.
130V 100A Feed Through Capacitor Filter Tyco Electronics 100DFC6-P
Order 'cap feedthrough dfc 100a y4 - 100DFC6-P' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1806-ND.
250V 100A Feed Through Capacitor Filter Tyco Electronics 100FFA6-PP
Order 'filter feedthrough ac 100a y2 - 100FFA6-PP' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1836-ND.
250V 32A Feed Through Capacitor Filter Tyco Electronics 32AFC6-H
Order 'cap feedthrough afc 32a y2 - 32AFC6-H' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1793-ND.
250V 63A Feed Through Capacitor Filter Tyco Electronics 63AFC6-C
Order 'cap feedthrough afc 63a y2 - 63AFC6-C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1794-ND.
250V 10A Feed Through Capacitor Filter Tyco Electronics 10AFC6-A
Order 'cap feedthrough afc 10a y2 - 10AFC6-A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1796-ND.
250V 10A Feed Through Capacitor Filter Tyco Electronics 10AFC6-B
Order 'cap feedthrough afc 10a y2 - 10AFC6-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1797-ND.
250V 16A Feed Through Capacitor Filter Tyco Electronics 16AFC6-B
Order 'cap feedthrough afc 16a y2 - 16AFC6-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1798-ND.
250V 16A Feed Through Capacitor Filter Tyco Electronics 16AFC6-G
Order 'cap feedthrough afc 16a y2 - 16AFC6-G' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1799-ND.
250V 16A Feed Through Capacitor Filter Tyco Electronics 16AFC6-H
Order 'cap feedthrough afc 16a y2 - 16AFC6-H' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1800-ND.
250V 32A Feed Through Capacitor Filter Tyco Electronics 32AFC6-B
Order 'cap feedthrough afc 32a y2 - 32AFC6-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1801-ND.
250V 32A Feed Through Capacitor Filter Tyco Electronics 32AFC6-C
Order 'cap feedthrough afc 32a y2 - 32AFC6-C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1802-ND.
250V 200A Feed Through Capacitor Filter Tyco Electronics 200AFC6-H
Order 'cap feedthrough afc 200a y2 - 200AFC6-H' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1803-ND.
250V 250A Feed Through Capacitor Filter Tyco Electronics 250AFC6-P
Order 'cap feedthrough afc 250a y2 - 250AFC6-P' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1839-ND.
Options for 250V 100A Feed Through Capacitor Filter Tyco Electronics 100AFC6-G
Send this link via E-Mail
Help With This Screen
