Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB05DHFR
CONN EDGECARD 10POS .050 SMD - ABB05DHFR - Connectors
| Digi-Key Part Number | ABB05DHFR-ND |
10 |
8.47500 |
Extended Price
84.75 |
| Manufacturer Part Number | ABB05DHFR | |||
| Description | CONN EDGECARD 10POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB05DHFR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB05DHFR ABB05DHFR |
ABB05DHFR Specification Sheet
CONN EDGECARD 10POS .050 SMD - ABB05DHFR (ABB05DHFR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB05DHFRGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB05DHFR
Order 'conn edgecard 10pos .050 smd - ABB05DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB05DHFD
Order 'conn edgecard 10pos .050 smd - ABB05DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB05DHFN
Order 'conn edgecard 10pos .050 smd - ABB05DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB05DHFT
Order 'conn edgecard 10pos .050 smd - ABB05DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHFD
Order 'conn edgecard 50pos .050 smd - ABB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHFN
Order 'conn edgecard 50pos .050 smd - ABB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHFR
Order 'conn edgecard 50pos .050 smd - ABB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHFT
Order 'conn edgecard 50pos .050 smd - ABB25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE05DHFD
Order 'conn edgecard 10pos 1mm smd - ABE05DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE05DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE05DHFN
Order 'conn edgecard 10pos 1mm smd - ABE05DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE05DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE05DHFR
Order 'conn edgecard 10pos 1mm smd - ABE05DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE05DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE05DHFT
Order 'conn edgecard 10pos 1mm smd - ABE05DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE05DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE25DHFD
Order 'conn edgecard 50pos 1mm smd - ABE25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE25DHFN
Order 'conn edgecard 50pos 1mm smd - ABE25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE25DHFR
Order 'conn edgecard 50pos 1mm smd - ABE25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB05DHFR
Send this link via E-Mail
Help With This Screen
