Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB05DHFN
CONN EDGECARD 10POS .050 SMD - ABB05DHFN - Connectors
| Digi-Key Part Number | ABB05DHFN-ND |
10 |
7.50000 |
Extended Price
75.00 |
| Manufacturer Part Number | ABB05DHFN | |||
| Description | CONN EDGECARD 10POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB05DHFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | - |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB05DHFN ABB05DHFN |
ABB05DHFN Specification Sheet
CONN EDGECARD 10POS .050 SMD - ABB05DHFN (ABB05DHFN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB05DHFNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB05DHFN
Order 'conn edgecard 10pos .050 smd - ABB05DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB05DHFD
Order 'conn edgecard 10pos .050 smd - ABB05DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB05DHFR
Order 'conn edgecard 10pos .050 smd - ABB05DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB05DHFT
Order 'conn edgecard 10pos .050 smd - ABB05DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB05DHFD
Order 'conn edgecard 10pos .050 smd - ACB05DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB05DHFN
Order 'conn edgecard 10pos .050 smd - ACB05DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB05DHFR
Order 'conn edgecard 10pos .050 smd - ACB05DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB05DHFT
Order 'conn edgecard 10pos .050 smd - ACB05DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB05DHFD
Order 'conn edgecard 10pos .050 smd - RBB05DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB05DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB05DHFN
Order 'conn edgecard 10pos .050 smd - RBB05DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB05DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB05DHFR
Order 'conn edgecard 10pos .050 smd - RBB05DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB05DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB05DHFT
Order 'conn edgecard 10pos .050 smd - RBB05DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB05DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB05DHFD
Order 'conn edgecard 10pos .050 smd - RCB05DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB05DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCB05DHFN
Order 'conn edgecard 10pos .050 smd - RCB05DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB05DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB05DHFR
Order 'conn edgecard 10pos .050 smd - RCB05DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB05DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB05DHFN
Send this link via E-Mail
Help With This Screen
