CONN EDGECARD 10POS R/A .050 SLD - ABB05DHBT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB05DHBT
| Digi-Key Part Number | ABB05DHBT-ND |
10 |
5.62500 |
Extended Price
56.25 |
| Manufacturer Part Number | ABB05DHBT | |||
| Description | CONN EDGECARD 10POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB05DHBT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB05DHBT ABB05DHBT |
ABB05DHBT Specification Sheet
CONN EDGECARD 10POS R/A .050 SLD - ABB05DHBT (ABB05DHBT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB05DHBTCONN EDGECARD 10POS R/A .050 SLD - ABB05DHBT
Order 'conn edgecard 10pos r/a .050 sld - ABB05DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHBT-ND.
CONN EDGECARD 10POS R/A .050 SLD - ABB05DHAD
Order 'conn edgecard 10pos r/a .050 sld - ABB05DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHAD-ND.
CONN EDGECARD 10POS R/A .050 SLD - ABB05DHAN
Order 'conn edgecard 10pos r/a .050 sld - ABB05DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHAN-ND.
CONN EDGECARD 10POS R/A .050 SLD - ABB05DHAR
Order 'conn edgecard 10pos r/a .050 sld - ABB05DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHAR-ND.
CONN EDGECARD 10POS R/A .050 SLD - ABB05DHAS
Order 'conn edgecard 10pos r/a .050 sld - ABB05DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHAS-ND.
CONN EDGECARD 10POS R/A .050 SLD - ABB05DHAT
Order 'conn edgecard 10pos r/a .050 sld - ABB05DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHAT-ND.
CONN EDGECARD 10POS R/A .050 SLD - ABB05DHBD
Order 'conn edgecard 10pos r/a .050 sld - ABB05DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHBD-ND.
CONN EDGECARD 10POS R/A .050 SLD - ABB05DHBN
Order 'conn edgecard 10pos r/a .050 sld - ABB05DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHBN-ND.
CONN EDGECARD 10POS R/A .050 SLD - ABB05DHBR
Order 'conn edgecard 10pos r/a .050 sld - ABB05DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHBR-ND.
CONN EDGECARD 10POS R/A .050 SLD - ABB05DHBS
Order 'conn edgecard 10pos r/a .050 sld - ABB05DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHBS-ND.
CONN EDGECARD 10POS R/A .050 SLD - GBB05DHAD
Order 'conn edgecard 10pos r/a .050 sld - GBB05DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHAD-ND.
CONN EDGECARD 10POS R/A .050 SLD - GBB05DHAN
Order 'conn edgecard 10pos r/a .050 sld - GBB05DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHAN-ND.
CONN EDGECARD 10POS R/A .050 SLD - GBB05DHAR
Order 'conn edgecard 10pos r/a .050 sld - GBB05DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHAR-ND.
CONN EDGECARD 10POS R/A .050 SLD - GBB05DHAS
Order 'conn edgecard 10pos r/a .050 sld - GBB05DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHAS-ND.
CONN EDGECARD 10POS R/A .050 SLD - GBB05DHAT
Order 'conn edgecard 10pos r/a .050 sld - GBB05DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB05DHBT
Send this link via E-Mail
Help With This Screen
