CONN 242 POS SLOT 1 PENTIUM .100 - 5145251-2 - Connectors
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Slot 1 Board Lock, Card Specific 5145251-2
| Digi-Key Part Number | A33649-ND |
1 25 100 500 1000 5000 |
7.13000 5.70000 4.56000 3.99000 3.56250 3.42000 |
Extended Price
7.13 142.50 456.00 1995.00 3562.50 17100.00 |
| Manufacturer Part Number | 5145251-2 | |||
| Description | CONN 242 POS SLOT 1 PENTIUM .100 | |||
| Quantity Available | 307 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5145251-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Slot 1 |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock, Card Specific |
| Number of Positions | 242 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Brown |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5145251 2 51452512 A33649 ND A33649ND A33649 |
5145251-2 Specification Sheet
CONN 242 POS SLOT 1 PENTIUM .100 - 5145251-2 (A33649-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Slot 1 Board Lock, Card Specific 5145251-2CONN 242 POS SLOT 1 PENTIUM .100 - 5145251-2
Order 'conn 242 pos slot 1 pentium .100 - 5145251-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33649-ND.
CONN 242 POS SLOT 1 PENTIUM .100 - 145251-2
Order 'conn 242 pos slot 1 pentium .100 - 145251-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15102-ND.
CONN 242 POS SLOT 1 PENTIUM .085 - 145251-1
Order 'conn 242 pos slot 1 pentium .085 - 145251-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15101-ND.
CONN T-BRANCH M-M MINUS KEYED - 1534611-2
Order 'conn t-branch m-m minus keyed - 1534611-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98831-ND.
CONN T-BRANCH F-M MINUS KEYED - 1740277-2
Order 'conn t-branch f-m minus keyed - 1740277-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98833-ND.
CONN SOCKET 100POS .5MM SMD - PK5-100S-CLT-2-GGF
Order 'conn socket 100pos .5mm smd - PK5-100S-CLT-2-GGF' online from Digi-Key. Manufactured by 3M. Digi-Key part number PK5-100S-CLT-2-GGF-ND.
RES MO 1/2W 100 OHM 2% AXIAL - RS 1/2 100 2% A
Order 'res mo 1/2w 100 ohm 2% axial - RS 1/2 100 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/2100GA-ND.
CONN HEADER BRKWAY 2POS R/A .100 - 146304-2
Order 'conn header brkway 2pos r/a .100 - 146304-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146304-2-ND.
CONN HEADER BRKWAY 2POS R/A .100 - 146305-2
Order 'conn header brkway 2pos r/a .100 - 146305-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146305-2-ND.
CONN RCPT 2POS 22AWG RED MTA-100 - 640468-2
Order 'conn rcpt 2pos 22awg red mta-100 - 640468-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640468-2-ND.
CONN RCPT 2POS 24AWG WHT MTA-100 - 640469-2
Order 'conn rcpt 2pos 24awg wht mta-100 - 640469-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640469-2-ND.
CONN T-BRANCH M-M PLUS KEYED - 1534611-1
Order 'conn t-branch m-m plus keyed - 1534611-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98830-ND.
CONN T-BRANCH F-M PLUS KEYED - 1740277-1
Order 'conn t-branch f-m plus keyed - 1740277-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98832-ND.
RES MO 1W 100 OHM 2% AXIAL - RS 1 100 2% A
Order 'res mo 1w 100 ohm 2% axial - RS 1 100 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1100GA-ND.
RES 10 OHM 1/4W 2% AXIAL - RN 1/4 T1 10 2% R
Order 'res 10 ohm 1/4w 2% axial - RN 1/4 T1 10 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T110GR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Slot 1 Board Lock, Card Specific 5145251-2
Send this link via E-Mail
Help With This Screen
