TRANS NPN DL 100MA 45V DFN1310-6 - BC847CDLP-7
| Digi-Key Part Number | BC847CDLPDICT-ND |
1 10 100 250 500 1000 |
.50000 .36900 .29700 .26100 .24300 .18900 |
Extended Price
0.50 3.69 29.70 65.25 121.50 189.00 |
| Manufacturer Part Number | BC847CDLP-7 | |||
| Description | TRANS NPN DL 100MA 45V DFN1310-6 | |||
| Quantity Available | 2040 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC847CDLP-7 |
| Vendor | Diodes Inc. |
| Category | Transistors, FETs, IGBTs |
| Other Names |
BC847CDLP 7 BC847CDLP7 BC847CDLPDICT ND BC847CDLPDICTND BC847CDLPDICT |
BC847CDLP-7 Specification Sheet
TRANS NPN DL 100MA 45V DFN1310-6 - BC847CDLP-7 (BC847CDLPDICT-ND)
Related parts:TRANS NPN DL 100MA 45V DFN1310-6 - BC847CDLP-7
Order 'trans npn dl 100ma 45v dfn1310-6 - BC847CDLP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC847CDLPDICT-ND.
TRANS NPN DL 100MA 45V DFN1310-6 - BC847CDLP-7
Order 'trans npn dl 100ma 45v dfn1310-6 - BC847CDLP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC847CDLPDIDKR-ND.
TRANS NPN DL 100MA 45V DFN1310-6 - BC847CDLP-7
Order 'trans npn dl 100ma 45v dfn1310-6 - BC847CDLP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC847CDLPDITR-ND.
TRANS NPN DUAL 100MA 65V SOT-363 - BC846AS-7
Order 'trans npn dual 100ma 65v sot-363 - BC846AS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC846ASDICT-ND.
TRANS NPN DUAL 100MA 65V SOT-363 - BC846AS-7
Order 'trans npn dual 100ma 65v sot-363 - BC846AS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC846ASDIDKR-ND.
TRANS NPN DUAL 100MA 65V SOT-363 - BC846AS-7
Order 'trans npn dual 100ma 65v sot-363 - BC846AS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC846ASDITR-ND.
TRANS NPN GP 100MA 45V TO92 - BC547BG
Order 'trans npn gp 100ma 45v to92 - BC547BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547BGOS-ND.
TRANS NPN GP 100MA 45V TO92 - BC547B
Order 'trans npn gp 100ma 45v to92 - BC547B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547BOS-ND.
TRANS NPN LP 100MA 45V SOT23 - BC847ALT1
Order 'trans npn lp 100ma 45v sot23 - BC847ALT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847ALT1OSCT-ND.
TRANS NPN LP 100MA 45V SOT23 - BC847ALT1
Order 'trans npn lp 100ma 45v sot23 - BC847ALT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847ALT1OSTR-ND.
TRANS NPN LP 100MA 45V SOT23 - BC847BLT1
Order 'trans npn lp 100ma 45v sot23 - BC847BLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BLT1OSCT-ND.
TRANS NPN LP 100MA 45V SOT23 - BC847BLT1
Order 'trans npn lp 100ma 45v sot23 - BC847BLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BLT1OSTR-ND.
TRANS NPN LP 100MA 45V SOT23 - BC847CLT1
Order 'trans npn lp 100ma 45v sot23 - BC847CLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847CLT1OSCT-ND.
TRANS NPN LP 100MA 45V SOT23 - BC847CLT1
Order 'trans npn lp 100ma 45v sot23 - BC847CLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847CLT1OSTR-ND.
TRANS NPN LP 100MA 45V SOT23 - BC850CLT1
Order 'trans npn lp 100ma 45v sot23 - BC850CLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC850CLT1OSCT-ND.
Send this link via E-Mail
Help With This Screen