PC BOARD FR2 PHENOLIC 4.5X17.0 - 169P44XXXP - Prototyping Products
Vector Electronics Prototype Board - Perforated Prototyping Product 169P44XXXP
| Digi-Key Part Number | V1005-ND |
1 10 25 100 250 500 |
15.03000 13.21600 11.72920 10.98580 10.32500 9.91200 |
Extended Price
15.03 132.16 293.23 1098.58 2581.25 4956.00 |
| Manufacturer Part Number | 169P44XXXP | |||
| Description | PC BOARD FR2 PHENOLIC 4.5X17.0 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 169P44XXXP |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Size / Dimension | 17" x 4.5" (431.6mm x 114.3mm) |
| Material | Phenolic |
| Proto Board Type | Prepunched Insulating |
| 16-Pin Dip Capacity | - |
| Edge Contacts | - |
| Circuit Pattern | 0.1" (2.54mm) Grid |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | 0.042" (1.07mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
169P44XXXP 169P44XXXP V1005 ND V1005ND V1005 |
169P44XXXP Specification Sheet
PC BOARD FR2 PHENOLIC 4.5X17.0 - 169P44XXXP (V1005-ND) - Prototyping Products
Related parts Vector Electronics Prototype Board - Perforated Prototyping Product 169P44XXXPPC BOARD FR2 PHENOLIC 4.5X17.0 - 169P44XXXP
Order 'pc board fr2 phenolic 4.5x17.0 - 169P44XXXP' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1005-ND.
PC BOARD FR2 PHENOLIC 4.5X6.5 - 64P44XXXP
Order 'pc board fr2 phenolic 4.5x6.5 - 64P44XXXP' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1043-ND.
PC BOARD FR2 PHENOLIC 6.0X17.0 - 169P59XXXP
Order 'pc board fr2 phenolic 6.0x17.0 - 169P59XXXP' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1124-ND.
PC BOARD FR4 EPOXYGLASS 4.5X17.0 - 169P44WE
Order 'pc board fr4 epoxyglass 4.5x17.0 - 169P44WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1004-ND.
CARD GUIDE FOR 2.73" PC BOARDS - BR27-3
Order 'card guide for 2.73" pc boards - BR27-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-3-ND.
CARD GUIDE FOR 4.25" PC BOARDS - BR27-1
Order 'card guide for 4.25" pc boards - BR27-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-1-ND.
CARD GUIDE FOR 4.48" PC BOARDS - BR27-5
Order 'card guide for 4.48" pc boards - BR27-5' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-5-ND.
CARD GUIDE FOR 4.5" PC BOARDS - BR27D
Order 'card guide for 4.5" pc boards - BR27D' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2027-ND.
CARD GUIDE FOR 24" PC BOARDS - BR20-240
Order 'card guide for 24" pc boards - BR20-240' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR20-240-ND.
PC BOARD .1 SPACE CEM-1 4.5X17.0 - 169P44
Order 'pc board .1 space cem-1 4.5x17.0 - 169P44' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1002-ND.
PC BOARD FR4 COPP-1SIDE 4.5X17.0 - 169P44WEC1
Order 'pc board fr4 copp-1side 4.5x17.0 - 169P44WEC1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1126-ND.
PC BOARD FR4 COPP-2SIDE 4.5X17.0 - 169P44WEC2
Order 'pc board fr4 copp-2side 4.5x17.0 - 169P44WEC2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 169P44WEC2-ND.
PC BOARD PPH/GND PLANE 7.0X10.6 - 106P70-4
Order 'pc board pph/gnd plane 7.0x10.6 - 106P70-4' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 106P70-4-ND.
PC BOARD .1 SPACE CEM-1 8.5X35.0 - 349P84
Order 'pc board .1 space cem-1 8.5x35.0 - 349P84' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 349P84-ND.
PC BOARD 160MM PPH W/BUSES - 4614-4
Order 'pc board 160mm pph w/buses - 4614-4' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 4614-4-ND.
Options for Vector Electronics Prototype Board - Perforated Prototyping Product 169P44XXXP
Send this link via E-Mail
Help With This Screen
