CONN CARDEDGE 15POS 30GOLD .100 - 530843-2
| Digi-Key Part Number | A29120-ND |
648 |
.97500 |
Extended Price
631.80 |
| Manufacturer Part Number | 530843-2 | |||
| Description | CONN CARDEDGE 15POS 30GOLD .100 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 530843-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Mounting Type | Through Hole |
| Number of Positions | 15 [Nom] |
| Number of Rows | 2 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Packaging | Bulk |
| Height | 15.490 mm [Typ] |
| Length | 44.700 mm [Typ] |
| Width | 9.347 mm [Typ] |
| Contact Size | 0.5080 mm [Nom] |
| Contact Type | Socket |
| Termination Style | Solder Post |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Flammability Rating | UL 94V-0 |
| Housing Color | Black |
| Housing Material | Plastic |
| A | 1.760 in [Typ] |
| B | 0.368 in [Typ] |
| C | 0.610 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
530843 2 5308432 A29120 ND A29120ND A29120 |
530843-2 Specification Sheet
CONN CARDEDGE 15POS 30GOLD .100 - 530843-2 (A29120-ND)
Related parts:CONN CARDEDGE 15POS 30GOLD .100 - 530843-2
Order 'conn cardedge 15pos 30gold .100 - 530843-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29120-ND.
CONN CARDEDGE 30POS 30GOLD .100 - 530843-7
Order 'conn cardedge 30pos 30gold .100 - 530843-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29114-ND.
CONN CARDEDGE 28POS 30GOLD .100 - 530843-6
Order 'conn cardedge 28pos 30gold .100 - 530843-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29115-ND.
CONN CARDEDGE 22POS 30GOLD .100 - 530843-4
Order 'conn cardedge 22pos 30gold .100 - 530843-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29118-ND.
CONN CARDEDGE 18POS 30GOLD .100 - 530843-3
Order 'conn cardedge 18pos 30gold .100 - 530843-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29119-ND.
CONN CARDEDGE 25POS 30GOLD .100 - 530843-5
Order 'conn cardedge 25pos 30gold .100 - 530843-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29122-ND.
CONN CARDEDGE 36POS 30GOLD .100 - 530843-8
Order 'conn cardedge 36pos 30gold .100 - 530843-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29123-ND.
CONN CARDEDGE 31POS 30GOLD .100 - 6-530843-5
Order 'conn cardedge 31pos 30gold .100 - 6-530843-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29116-ND.
CONN CARDEDGE 20POS 30GOLD .100 - 5-530843-4
Order 'conn cardedge 20pos 30gold .100 - 5-530843-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29117-ND.
CONN CARDEDGE 10POS 30GOLD .100 - 5-530843-0
Order 'conn cardedge 10pos 30gold .100 - 5-530843-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29121-ND.
CONN CARDEDGE 36DL POS .100 GOLD - 2-119738-2
Order 'conn cardedge 36dl pos .100 gold - 2-119738-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-119738-2-ND.
CONN CARDEDGE 15DL POS .100 GOLD - 2-1437260-9
Order 'conn cardedge 15dl pos .100 gold - 2-1437260-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1437260-9-ND.
CONN CARDEDGE 28DL POS .100 GOLD - 2-1437262-6
Order 'conn cardedge 28dl pos .100 gold - 2-1437262-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1437262-6-ND.
CONN CARDEDGE 10DL POS .100 GOLD - 2-1437269-0
Order 'conn cardedge 10dl pos .100 gold - 2-1437269-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1437269-0-ND.
CONN CARDEDGE 15POS .100 30GOLD - 5530843-2
Order 'conn cardedge 15pos .100 30gold - 5530843-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31715-ND.
Send this link via E-Mail
Help With This Screen