CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J054
| Digi-Key Part Number | B37979N5102J054-ND |
7500 |
.08000 |
Extended Price
600.00 |
| Manufacturer Part Number | B37979N5102J054 | |||
| Description | CAP CER 1000PF 50V C0G 5% RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B37979N5102J054 |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Package Name | Radial |
| Capacitance | 1000.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 50.000 V [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Lead Spacing | 2.500 mm [Typ] |
| Packaging | Tape & Box (Ammo Pack) |
| Other Names |
B37979N5102J054 B37979N5102J054 |
CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J054 (B37979N5102J054-ND)
Related parts:CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J054
Order 'cap cer 1000pf 50v c0g 5% rad - B37979N5102J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37979N5102J054-ND.
CAP CER 1000PF 50V C0G 5% RAD - B37979G5102J051
Order 'cap cer 1000pf 50v c0g 5% rad - B37979G5102J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3283-1-ND.
CAP CER 1000PF 50V C0G 5% RAD - B37979G5102J051
Order 'cap cer 1000pf 50v c0g 5% rad - B37979G5102J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3283-2-ND.
CAP CER 1000PF 50V C0G 5% RAD - B37979G5102J051
Order 'cap cer 1000pf 50v c0g 5% rad - B37979G5102J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3283-6-ND.
CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J000
Order 'cap cer 1000pf 50v c0g 5% rad - B37979N5102J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3312-ND.
CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J051
Order 'cap cer 1000pf 50v c0g 5% rad - B37979N5102J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3313-1-ND.
CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J051
Order 'cap cer 1000pf 50v c0g 5% rad - B37979N5102J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3313-2-ND.
CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J051
Order 'cap cer 1000pf 50v c0g 5% rad - B37979N5102J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3313-6-ND.
CAP CER 1000PF 100V C0G 5% RAD - B37979G1102J051
Order 'cap cer 1000pf 100v c0g 5% rad - B37979G1102J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3270-1-ND.
CAP CER 1000PF 100V C0G 5% RAD - B37979G1102J051
Order 'cap cer 1000pf 100v c0g 5% rad - B37979G1102J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3270-2-ND.
CAP CER 1000PF 100V C0G 5% RAD - B37979G1102J051
Order 'cap cer 1000pf 100v c0g 5% rad - B37979G1102J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3270-6-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979G5101J000
Order 'cap cer 100pf 50v c0g 5% rad - B37979G5101J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3281-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979G5101J051
Order 'cap cer 100pf 50v c0g 5% rad - B37979G5101J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3282-1-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979G5101J051
Order 'cap cer 100pf 50v c0g 5% rad - B37979G5101J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3282-2-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979G5101J051
Order 'cap cer 100pf 50v c0g 5% rad - B37979G5101J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3282-6-ND.
Send this link via E-Mail
Help With This Screen