CONN CARDEDGE 28POS 30GOLD .100 - 530843-6
| Digi-Key Part Number | A29115-ND |
378 |
1.71000 |
Extended Price
646.38 |
| Manufacturer Part Number | 530843-6 | |||
| Description | CONN CARDEDGE 28POS 30GOLD .100 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 530843-6 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Mounting Type | Through Hole |
| Number of Positions | 28 [Nom] |
| Number of Rows | 2 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Packaging | Bulk |
| Height | 15.490 mm [Typ] |
| Length | 77.724 mm [Typ] |
| Width | 9.347 mm [Typ] |
| Contact Size | 0.5080 mm [Nom] |
| Contact Type | Socket |
| Termination Style | Solder Post |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Flammability Rating | UL 94V-0 |
| Housing Color | Black |
| Housing Material | Plastic |
| A | 3.060 in [Typ] |
| B | 0.368 in [Typ] |
| C | 0.610 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
530843 6 5308436 A29115 ND A29115ND A29115 |
530843-6 Specification Sheet
CONN CARDEDGE 28POS 30GOLD .100 - 530843-6 (A29115-ND)
Related parts:CONN CARDEDGE 28POS 30GOLD .100 - 530843-6
Order 'conn cardedge 28pos 30gold .100 - 530843-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29115-ND.
CONN CARDEDGE 30POS 30GOLD .100 - 530843-7
Order 'conn cardedge 30pos 30gold .100 - 530843-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29114-ND.
CONN CARDEDGE 22POS 30GOLD .100 - 530843-4
Order 'conn cardedge 22pos 30gold .100 - 530843-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29118-ND.
CONN CARDEDGE 18POS 30GOLD .100 - 530843-3
Order 'conn cardedge 18pos 30gold .100 - 530843-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29119-ND.
CONN CARDEDGE 15POS 30GOLD .100 - 530843-2
Order 'conn cardedge 15pos 30gold .100 - 530843-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29120-ND.
CONN CARDEDGE 25POS 30GOLD .100 - 530843-5
Order 'conn cardedge 25pos 30gold .100 - 530843-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29122-ND.
CONN CARDEDGE 36POS 30GOLD .100 - 530843-8
Order 'conn cardedge 36pos 30gold .100 - 530843-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29123-ND.
CONN CARDEDGE 31POS 30GOLD .100 - 6-530843-5
Order 'conn cardedge 31pos 30gold .100 - 6-530843-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29116-ND.
CONN CARDEDGE 20POS 30GOLD .100 - 5-530843-4
Order 'conn cardedge 20pos 30gold .100 - 5-530843-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29117-ND.
CONN CARDEDGE 10POS 30GOLD .100 - 5-530843-0
Order 'conn cardedge 10pos 30gold .100 - 5-530843-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29121-ND.
CONN CARDEDGE 20DL POS .100 GOLD - 6-1437269-0
Order 'conn cardedge 20dl pos .100 gold - 6-1437269-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1437269-0-ND.
CONN CARDEDGE 22DL POS .100 GOLD - 6-1437269-2
Order 'conn cardedge 22dl pos .100 gold - 6-1437269-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1437269-2-ND.
CONN CARDEDGE 28POS .100 30GOLD - 5530843-6
Order 'conn cardedge 28pos .100 30gold - 5530843-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31719-ND.
CONN CARDEDGE 28POS .100 GOLD - 1-1437265-7
Order 'conn cardedge 28pos .100 gold - 1-1437265-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437265-7-ND.
CONN CARDEDGE 28DL POS .100 GOLD - 2-1437262-6
Order 'conn cardedge 28dl pos .100 gold - 2-1437262-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1437262-6-ND.
Send this link via E-Mail
Help With This Screen