CONN 124 POS AGP CARD .085 - 145263-1
| Digi-Key Part Number | A15103-ND |
1 25 100 500 1000 5000 |
5.70000 4.56000 3.64800 3.19200 2.85000 2.73600 |
Extended Price
5.70 114.00 364.80 1596.00 2850.00 13680.00 |
| Manufacturer Part Number | 145263-1 | |||
| Description | CONN 124 POS AGP CARD .085 | |||
| Quantity Available | 190 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 145263-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | AGP |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock, Card Specific |
| Series | - |
| Number of Positions | 124 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Brown |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
145263 1 1452631 A15103 ND A15103ND A15103 |
145263-1 Specification Sheet
CONN 124 POS AGP CARD .085 - 145263-1 (A15103-ND)
Related parts:CONN 124 POS AGP CARD .085 - 145263-1
Order 'conn 124 pos agp card .085 - 145263-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15103-ND.
CONN 124 POS AGP CARD .085 - 5145263-1
Order 'conn 124 pos agp card .085 - 5145263-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33650-ND.
CONN 124 POS AGP CARD .100 - 145263-2
Order 'conn 124 pos agp card .100 - 145263-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15104-ND.
CONN 124 POS AGP CARD .100 - 5145263-2
Order 'conn 124 pos agp card .100 - 5145263-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33651-ND.
CONN 340 POS NLX RISER .085 - 145275-1
Order 'conn 340 pos nlx riser .085 - 145275-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15105-ND.
CONN RECEPT 68 POS GOLD CARD BUS - 146826-1
Order 'conn recept 68 pos gold card bus - 146826-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 146826-1-ND.
CONN RCPT POS LOCK 15.5-13.5AWG - 165536-1
Order 'conn rcpt pos lock 15.5-13.5awg - 165536-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 165536-1-ND.
CONN 242 POS SLOT 1 PENTIUM .085 - 145251-1
Order 'conn 242 pos slot 1 pentium .085 - 145251-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15101-ND.
CONN RECEPT 68 POS MEMORY CARD - 146229-1
Order 'conn recept 68 pos memory card - 146229-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 146229-1-ND.
CONN RECEPT 68 POS MEMORY CARD - 146230-1
Order 'conn recept 68 pos memory card - 146230-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 146230-1-ND.
CONN RECEPT 68 POS MEMORY CARD - 5146229-1
Order 'conn recept 68 pos memory card - 5146229-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5146229-1-ND.
CONN LOW PRO 6 POS 156SOL-EYE - 2-530654-1
Order 'conn low pro 6 pos 156sol-eye - 2-530654-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530654-1-ND.
CONN LOW PRO 6 POS 156X200C/L - 2-530666-1
Order 'conn low pro 6 pos 156x200c/l - 2-530666-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530666-1-ND.
CONN CARDEDGE 22DL POS SLD GOLD - 2-583660-1
Order 'conn cardedge 22dl pos sld gold - 2-583660-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-583660-1-ND.
CONN CARDEDGE 40DL POS STR .100 - 3-1437276-1
Order 'conn cardedge 40dl pos str .100 - 3-1437276-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437276-1-ND.
Send this link via E-Mail
Help With This Screen