CONN 242 POS SLOT 1 PENTIUM .100 - 145251-2 - Connectors, Interconnects
| Digi-Key Part Number | A15102-ND |
2496 |
4.16250 |
Extended Price
10389.60 |
| Manufacturer Part Number | 145251-2 | |||
| Description | CONN 242 POS SLOT 1 PENTIUM .100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 145251-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Slot 1 |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock, Card Specific |
| Number of Positions | 242 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Brown |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
145251 2 1452512 A15102 ND A15102ND A15102 |
145251-2 Specification Sheet
CONN 242 POS SLOT 1 PENTIUM .100 - 145251-2 (A15102-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN 242 POS SLOT 1 PENTIUM .100 - 145251-2
Order 'conn 242 pos slot 1 pentium .100 - 145251-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15102-ND.
CONN 242 POS SLOT 1 PENTIUM .100 - 5145251-2
Order 'conn 242 pos slot 1 pentium .100 - 5145251-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33649-ND.
CONN 242 POS SLOT 1 PENTIUM .085 - 145251-1
Order 'conn 242 pos slot 1 pentium .085 - 145251-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15101-ND.
CONN HEADER BRKWAY 2POS R/A .100 - 146304-2
Order 'conn header brkway 2pos r/a .100 - 146304-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146304-2-ND.
CONN HEADER BRKWAY 2POS R/A .100 - 146305-2
Order 'conn header brkway 2pos r/a .100 - 146305-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146305-2-ND.
CONN RCPT 2POS 22AWG RED MTA-100 - 640468-2
Order 'conn rcpt 2pos 22awg red mta-100 - 640468-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640468-2-ND.
CONN RCPT 2POS 24AWG WHT MTA-100 - 640469-2
Order 'conn rcpt 2pos 24awg wht mta-100 - 640469-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640469-2-ND.
RES MO 1/2W 100 OHM 2% AXIAL - RS 1/2 100 2% A
Order 'res mo 1/2w 100 ohm 2% axial - RS 1/2 100 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/2100GA-ND.
CONN 1/4" PHONE PLUG 2 POLE - 6873
Order 'conn 1/4" phone plug 2 pole - 6873' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6873-ND.
CONN SOCKET 100POS .5MM SMD - PK5-100S-CLT-2-GGF
Order 'conn socket 100pos .5mm smd - PK5-100S-CLT-2-GGF' online from Digi-Key. Manufactured by 3M. Digi-Key part number PK5-100S-CLT-2-GGF-ND.
CONN HDR 5POS W/O#4PIN MTA 100 - 643140-2
Order 'conn hdr 5pos w/o#4pin mta 100 - 643140-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643140-2-ND.
CONN RING 90DEG 6AWG #1/4" TIN - 1526169-2
Order 'conn ring 90deg 6awg #1/4" tin - 1526169-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1526169-2-ND.
CONN RING 90DEG 1AWG 1/4" TIN - 1526442-2
Order 'conn ring 90deg 1awg 1/4" tin - 1526442-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1526442-2-ND.
CONN TUBULAR RING STR 1/0AWG#3/8 - 606716-2
Order 'conn tubular ring str 1/0awg#3/8 - 606716-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 606716-2-ND.
CONN RING 12 AWG #1/4 YEL/PIDG - 2-320569-5
Order 'conn ring 12 awg #1/4 yel/pidg - 2-320569-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27515-ND.
Send this link via E-Mail
Help With This Screen
