GP SNAP ACTION SWITCH SP 15A - ASGGC2P04AC
| Digi-Key Part Number | ASGGC2P04AC-ND |
50 |
2.04000 |
Extended Price
102.00 |
| Manufacturer Part Number | ASGGC2P04AC | |||
| Description | GP SNAP ACTION SWITCH SP 15A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASGGC2P04AC |
| Vendor | C&K Components |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Actuator Type | Pin Plunger |
| Operating Force | 142gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Other Names |
ASGGC2P04AC ASGGC2P04AC |
ASGGC2P04AC Specification Sheet
GP SNAP ACTION SWITCH SP 15A - ASGGC2P04AC (ASGGC2P04AC-ND)
Related parts:GP SNAP ACTION SWITCH SP 15A - ASGGC2P04AC
Order 'gp snap action switch sp 15a - ASGGC2P04AC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number ASGGC2P04AC-ND.
SNAP ACTION SWITCH 10 AMP - F81A-A140
Order 'snap action switch 10 amp - F81A-A140' online from Digi-Key. Manufactured by Cherry. Digi-Key part number F81A-A140-ND.
SWITCH SNAP SP 15A QC TERM - KWMA-QACA
Order 'switch snap sp 15a qc term - KWMA-QACA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH643-ND.
SWITCH SNAP SP 15A QC TERM - KWMB-VACA
Order 'switch snap sp 15a qc term - KWMB-VACA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH646-ND.
SNAP SWITCH SPDT 15A QC HIGH PLU - ASKHC2Q04AC
Order 'snap switch spdt 15a qc high plu - ASKHC2Q04AC' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number ASKHC2Q04AC-ND.
MINI SNAP ACTING SWITCH 15 AMP - TFEEJ6MT1040Y
Order 'mini snap acting switch 15 amp - TFEEJ6MT1040Y' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number TFEEJ6MT1040Y-ND.
MINI SNAP ACTING SWITCH 15 AMP - TFEEJ6NT1040W
Order 'mini snap acting switch 15 amp - TFEEJ6NT1040W' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number TFEEJ6NT1040W-ND.
SWITCH LEVER 15A QC TERM - 0E3475HX
Order 'switch lever 15a qc term - 0E3475HX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number 0E3475HX-ND.
SWITCH BASIC 15A HINGE FLAT SLD - AM1101K
Order 'switch basic 15a hinge flat sld - AM1101K' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM1101K-ND.
SWITCH BASIC 15A PLUNG FLAT SLD - AM1106K
Order 'switch basic 15a plung flat sld - AM1106K' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM1106K-ND.
SWITCH BASIC 15A PNL MT PLUNGER - AM1107K
Order 'switch basic 15a pnl mt plunger - AM1107K' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM1107K-ND.
SWITCH BASIC 15A PLUNG FLAT SCRW - AM1306K
Order 'switch basic 15a plung flat scrw - AM1306K' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM1306K-ND.
SWITCH BASIC 15A PLUNG FLAT SCRW - AM1307K
Order 'switch basic 15a plung flat scrw - AM1307K' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM1307K-ND.
SWITCH BASIC 15A PNL MT PLUNGER - AM130811K
Order 'switch basic 15a pnl mt plunger - AM130811K' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM130811K-ND.
SWITCH BASIC 15A HINGE/ROLL SLD - AM1504K
Order 'switch basic 15a hinge/roll sld - AM1504K' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM1504K-ND.
Send this link via E-Mail
Help With This Screen