Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 820PF 150V SMD - AQ14EM821JAJME - Capacitors

Digi-Key Part Number AQ14EM821JAJME-ND
Price Break
2000
Unit Price
.72800
Extended Price
1456.00
Manufacturer Part NumberAQ14EM821JAJME
DescriptionCAP RF 820PF 150V SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAQ14EM821JAJME
VendorAVX Corporation
CategoryCapacitors
Capacitance820pF
Voltage - Rated 150V
Tolerance±5%
Dielectric MaterialCeramic
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingTape & Reel (TR)
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Features-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ14EM821JAJME
AQ14EM821JAJME

AQ14EM821JAJME Specification Sheet

Image of CAP RF 820PF 150V SMD - AQ14EM821JAJME

CAP RF 820PF 150V SMD - AQ14EM821JAJME (AQ14EM821JAJME-ND) - Capacitors

Related parts Capacitors :
CAP RF 820PF 150V SMD - AQ14EM821JAJME
 Order 'cap rf 820pf 150v smd - AQ14EM821JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM821JAJME-ND.
CAP RF 820PF 150V SMD - AQ13EA821FA1ME
 Order 'cap rf 820pf 150v smd - AQ13EA821FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EA821FA1ME-ND.
CAP RF 820PF 150V SMD - AQ13EM821FA1ME
 Order 'cap rf 820pf 150v smd - AQ13EM821FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EM821FA1ME-ND.
CAP RF 820PF 150V SMD - AQ14EA821JAJME
 Order 'cap rf 820pf 150v smd - AQ14EA821JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA821JAJME-ND.
CAP RF 820PF 150V SMD - AQ14EA821JAJWE
 Order 'cap rf 820pf 150v smd - AQ14EA821JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA821JAJWE-ND.
CAP RF 820PF 150V SMD - AQ14EA821KAJBE
 Order 'cap rf 820pf 150v smd - AQ14EA821KAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA821KAJBE-ND.
CAP RF 820PF 150V SMD - AQ14EM821GAJME
 Order 'cap rf 820pf 150v smd - AQ14EM821GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM821GAJME-ND.
CAP RF 820PF 150V SMD - AQ14EM821GAJWE
 Order 'cap rf 820pf 150v smd - AQ14EM821GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM821GAJWE-ND.
CAP RF 820PF 150V SMD - AQ14EM821JAJWE
 Order 'cap rf 820pf 150v smd - AQ14EM821JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM821JAJWE-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME
 Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2665-1-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME
 Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2665-2-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEA821GAJWE
 Order 'cap rf 820pf 150v 1210 smd - SQCBEA821GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEA821GAJWE-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEA821JATME
 Order 'cap rf 820pf 150v 1210 smd - SQCBEA821JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEA821JATME-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821JAJME
 Order 'cap rf 820pf 150v 1210 smd - SQCBEM821JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM821JAJME-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821JAJME\500
 Order 'cap rf 820pf 150v 1210 smd - SQCBEM821JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM821JAJME\500-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 820PF 150V SMD - AQ14EM821GAJWE Next: CAP RF 820PF 150V SMD - AQ14EM821JAJWE