CAP RF 1000PF 150V SMD - AQ14EM102JAJME\500
| Digi-Key Part Number | AQ14EM102JAJME\500-ND |
1000 |
1.78500 |
Extended Price
1785.00 |
| Manufacturer Part Number | AQ14EM102JAJME\500 | |||
| Description | CAP RF 1000PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ14EM102JAJME\500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 150V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ14EM102JAJME\500 AQ14EM102JAJME\500 |
AQ14EM102JAJME\500 Specification Sheet
CAP RF 1000PF 150V SMD - AQ14EM102JAJME\500 (AQ14EM102JAJME\500-ND)
Related parts:CAP RF 1000PF 150V SMD - AQ14EM102JAJME\500
Order 'cap rf 1000pf 150v smd - AQ14EM102JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM102JAJME\500-ND.
CAP RF 1000PF 150V SMD - AQ13EM102GA7ME\500
Order 'cap rf 1000pf 150v smd - AQ13EM102GA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EM102GA7ME\500-ND.
CAP RF 1000PF 150V SMD - AQ14EA102KAJME\500
Order 'cap rf 1000pf 150v smd - AQ14EA102KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA102KAJME\500-ND.
CAP RF 1000PF 150V SMD - AQ14EM102FAJME\500
Order 'cap rf 1000pf 150v smd - AQ14EM102FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM102FAJME\500-ND.
CAP RF 1000PF 150V SMD - AQ14EM102JAJME
Order 'cap rf 1000pf 150v smd - AQ14EM102JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM102JAJME-ND.
CAP RF 1000PF 150V SMD - AQ14EM102JAJME\250V
Order 'cap rf 1000pf 150v smd - AQ14EM102JAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM102JAJME\250V-ND.
CAP RF 1000PF 150V SMD - AQ14EM102KAJME\500
Order 'cap rf 1000pf 150v smd - AQ14EM102KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM102KAJME\500-ND.
CAP RF 22PF 150V SMD - AQ11EA220FA7ME\500
Order 'cap rf 22pf 150v smd - AQ11EA220FA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA220FA7ME\500-ND.
CAP RF .70PF 150V SMD - AQ11EM0R7BA1ME\500
Order 'cap rf .70pf 150v smd - AQ11EM0R7BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R7BA1ME\500-ND.
CAP RF .80PF 150V SMD - AQ11EM0R8BA1ME\500
Order 'cap rf .80pf 150v smd - AQ11EM0R8BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R8BA1ME\500-ND.
CAP RF 12PF 150V SMD - AQ11EM120JA7ME\500
Order 'cap rf 12pf 150v smd - AQ11EM120JA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM120JA7ME\500-ND.
CAP RF 1.0PF 150V SMD - AQ11EM1R0BA1ME\500
Order 'cap rf 1.0pf 150v smd - AQ11EM1R0BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R0BA1ME\500-ND.
CAP RF 1.0PF 150V SMD - AQ11EM1R0CA1ME\500
Order 'cap rf 1.0pf 150v smd - AQ11EM1R0CA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R0CA1ME\500-ND.
CAP RF 39PF 150V SMD - AQ11EM390GA7ME\500
Order 'cap rf 39pf 150v smd - AQ11EM390GA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390GA7ME\500-ND.
CAP RF 3.3PF 150V SMD - AQ11EM3R3BA7ME\500
Order 'cap rf 3.3pf 150v smd - AQ11EM3R3BA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM3R3BA7ME\500-ND.
Send this link via E-Mail
Help With This Screen