Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 8-1437269-7
CONN CARDEDGE 30POS GOLD .100CL - 8-1437269-7 - Connectors
| Digi-Key Part Number | 8-1437269-7-ND |
150 |
7.57500 |
Extended Price
1136.25 |
| Manufacturer Part Number | 8-1437269-7 | |||
| Description | CONN CARDEDGE 30POS GOLD .100CL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 8-1437269-7
| Technical/Catalog Information | 8-1437269-7 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.071" (1.37mm ~ 1.80mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8 1437269 7 814372697 |
8-1437269-7 Specification Sheet
CONN CARDEDGE 30POS GOLD .100CL - 8-1437269-7 (8-1437269-7-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 8-1437269-7Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 8-1437269-7
Order 'conn cardedge 30pos gold .100cl - 8-1437269-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437269-7-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 117906-8
Order 'conn socket .100 gold - 117906-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 117906-8-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 1-5530844-8
Order 'conn cardedge 30pos .125 gold - 1-5530844-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5530844-8-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Multibus I 530843-7
Order 'conn cardedge 30pos 30gold .100 - 530843-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29114-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Multibus I 5530843-7
Order 'conn cardedge 30pos .100 30gold - 5530843-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31720-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 8-1532144-7
Order 'conn d-sub socket 15pos - 8-1532144-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1532144-7-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1437504-7
Order 'conn socket lamp gold 8060 ser - 1437504-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437504-7-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 117906-7
Order 'conn socket .100 gold - 117906-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 117906-7-ND.
Gold Card Edge - Contact Connector Tyco Electronics 583616-8
Order 'conn contact 28-24awg crimp gold - 583616-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583616-8-ND.
Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets Jackscrews, Mating Guide 213524-7
Order 'conn rcpt 34pos gold m series - 213524-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213524-7-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 1-5223080-7
Order 'conn header 30pos 2mm pressfit - 1-5223080-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5223080-7-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 2-5223080-7
Order 'conn header 30pos 2mm pressfit - 2-5223080-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5223080-7-ND.
Gold Card Edge - Contact Connector Tyco Electronics 530503-7
Order 'conn contact duo-tyne 22-18awg - 530503-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530503-7-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 104481-7
Order 'conn socket 28-32awg 15au crimp - 104481-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28325-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 104479-7
Order 'conn socket 20-24awg 30au crimp - 104479-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28331-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 8-1437269-7
Send this link via E-Mail
Help With This Screen
